STMicroelectronics High Side, OMNIFET: Fully Auto protected Power MOSFET Power Switch IC 8-Pin, SOIC
- RS Stock No.:
- 920-6547
- Mfr. Part No.:
- VNS3NV04DPTR-E
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 12500 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$5,310.00
(exc. GST)
$5,840.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 10000 | $2.124 | $5,310.00 | - |
| 12500 + | $2.054 | $5,135.00 | 3% |
*price indicative
- RS Stock No.:
- 920-6547
- Mfr. Part No.:
- VNS3NV04DPTR-E
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Switch Type | OMNIFET: Fully Auto protected Power MOSFET | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 40V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 3.5A | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Length | 5mm | |
| Height | 1.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Switch Type OMNIFET: Fully Auto protected Power MOSFET | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Supply Voltage 40V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Operating Current 3.5A | ||
Standards/Approvals No | ||
Width 4mm | ||
Length 5mm | ||
Height 1.5mm | ||
Automotive Standard No | ||
OMNIFET Fully Auto-Protected Power MOSFET, STMicroelectronics
The OMNIFET series of fully auto-protected low-side drivers, are measured on the criteria of ruggedness and improved reliability. These solid state power switches are designed for inductive or resistive loads, especially in the automotive environment.
Linear current limitation
Thermal shut down
Short circuit protection
ESD protection
Integrated clamp
Intelligent Power Switches, STMicroelectronics
STMicroelectronics High Side, OMNIFET: Fully Auto protected Power MOSFET Power Switch IC 8-Pin, SOIC
- RS Stock No. 7931415P
- Mfr. Part No. VNS3NV04DPTR-E
Each (Supplied on a Reel)
$3.756
- RS Stock No. 7931415
- Mfr. Part No. VNS3NV04DPTR-E
Each (In a Pack of 5)
$3.756
- RS Stock No. 9206544
- Mfr. Part No. VNN1NV04PTR-E
Each (On a Reel of 1000)
$1.072
- RS Stock No. 7931403P
- Mfr. Part No. VNN1NV04PTR-E
Each (Supplied on a Reel)
$1.768
Related links
- STMicroelectronics VNS3NV04DPTR-E High Side SOIC
- STMicroelectronics High Side TO-220
- STMicroelectronics High Side TO-252
- STMicroelectronics High Side SOT-223
- STMicroelectronics VND7NV04TR-E High Side TO-252
- STMicroelectronics VNN1NV04PTR-E High Side SOT-223
- STMicroelectronics VNP35N07-E High Side TO-220
- STMicroelectronics VNP10N07-E Low Side TO-220









