STMicroelectronics VND7NV04TR-E High Side, OMNIFET: Fully Auto protected Power MOSFET Power Switch IC 3-Pin, TO-252

This image is representative of the product range

Subtotal (1 pack of 10 units)*

$28.32

(exc. GST)

$31.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$2.832$28.32

*price indicative

Packaging Options:
RS Stock No.:
877-3131
Mfr. Part No.:
VND7NV04TR-E
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Power Switch Topology

High Side

Product Type

Power Switch IC

Power Switch Type

OMNIFET: Fully Auto protected Power MOSFET

Switch On Resistance RdsOn

120mΩ

Mount Type

Surface

Package Type

TO-252

Pin Count

3

Maximum Supply Voltage

40V

Minimum Operating Temperature

-40°C

Operating Current

6A

Maximum Operating Temperature

150°C

Height

2.4mm

Standards/Approvals

2002/95/EC European Directive

Length

6.6mm

Width

6.2mm

Series

OMNIFET II

Automotive Standard

No

COO (Country of Origin):
CN

OMNIFET Fully Auto-Protected Power MOSFET, STMicroelectronics


The OMNIFET series of fully auto-protected low-side drivers, are measured on the criteria of ruggedness and improved reliability. These solid state power switches are designed for inductive or resistive loads, especially in the automotive environment.

Linear current limitation

Thermal shut down

Short circuit protection

ESD protection

Integrated clamp

Intelligent Power Switches, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy