STMicroelectronics VNP35N07-E High Side, OMNIFET: Fully Auto protected Power MOSFET Power Switch IC 3-Pin, TO-220
- RS Stock No.:
- 168-7848
- Mfr. Part No.:
- VNP35N07-E
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 10%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$349.95
(exc. GST)
$384.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 200 | $6.999 | $349.95 | - |
| 250 + | $6.299 | $314.95 | 10% |
*price indicative
- RS Stock No.:
- 168-7848
- Mfr. Part No.:
- VNP35N07-E
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Switch Type | OMNIFET: Fully Auto protected Power MOSFET | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 0.028Ω | |
| Power Rating | 125W | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Supply Voltage | 70V | |
| Pin Count | 3 | |
| Operating Current | 35A | |
| Minimum Operating Temperature | -55°C | |
| Height | 15.75mm | |
| Standards/Approvals | No | |
| Width | 4.6mm | |
| Length | 10.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Switch Type OMNIFET: Fully Auto protected Power MOSFET | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 0.028Ω | ||
Power Rating 125W | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Maximum Supply Voltage 70V | ||
Pin Count 3 | ||
Operating Current 35A | ||
Minimum Operating Temperature -55°C | ||
Height 15.75mm | ||
Standards/Approvals No | ||
Width 4.6mm | ||
Length 10.4mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
OMNIFET Fully Auto-Protected Power MOSFET, STMicroelectronics
The OMNIFET series of fully auto-protected low-side drivers, are measured on the criteria of ruggedness and improved reliability. These solid state power switches are designed for inductive or resistive loads, especially in the automotive environment.
Linear current limitation
Thermal shut down
Short circuit protection
ESD protection
Integrated clamp
Intelligent Power Switches, STMicroelectronics
- RS Stock No. 8091310
- Mfr. Part No. VNP35N07-E
Each (In a Pack of 2)
$11.275
- RS Stock No. 8091310P
- Mfr. Part No. VNP35N07-E
Each (Supplied in a Tube)
$11.275
- RS Stock No. 6868518
- Mfr. Part No. VNP10N07-E
Each (In a Pack of 2)
$3.225
- RS Stock No. 7931403
- Mfr. Part No. VNN1NV04PTR-E
Each (In a Pack of 5)
$1.768
Related links
- STMicroelectronics VNP35N07-E High Side TO-220
- STMicroelectronics High Side TO-252
- STMicroelectronics High Side SOT-223
- STMicroelectronics High Side SOIC
- STMicroelectronics Low Side TO-220
- STMicroelectronics VND7NV04TR-E High Side TO-252
- STMicroelectronics VNN1NV04PTR-E High Side SOT-223
- STMicroelectronics VNP10N07-E Low Side TO-220











