STMicroelectronics VNP35N07-E High Side, OMNIFET: Fully Auto protected Power MOSFET Power Switch IC 3-Pin, TO-220
- RS Stock No.:
- 809-1310
- Distrelec Article No.:
- 304-36-618
- Mfr. Part No.:
- VNP35N07-E
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$22.55
(exc. GST)
$24.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 42 unit(s) shipping from 09 November 2026
- Plus 48 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $11.275 | $22.55 |
*price indicative
- RS Stock No.:
- 809-1310
- Distrelec Article No.:
- 304-36-618
- Mfr. Part No.:
- VNP35N07-E
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Switch Type | OMNIFET: Fully Auto protected Power MOSFET | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 0.028Ω | |
| Power Rating | 125W | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Pin Count | 3 | |
| Maximum Supply Voltage | 70V | |
| Minimum Operating Temperature | -55°C | |
| Operating Current | 35A | |
| Length | 10.4mm | |
| Width | 4.6mm | |
| Standards/Approvals | No | |
| Height | 15.75mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Switch Type OMNIFET: Fully Auto protected Power MOSFET | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 0.028Ω | ||
Power Rating 125W | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Pin Count 3 | ||
Maximum Supply Voltage 70V | ||
Minimum Operating Temperature -55°C | ||
Operating Current 35A | ||
Length 10.4mm | ||
Width 4.6mm | ||
Standards/Approvals No | ||
Height 15.75mm | ||
Automotive Standard No | ||
OMNIFET Fully Auto-Protected Power MOSFET, STMicroelectronics
The OMNIFET series of fully auto-protected low-side drivers, are measured on the criteria of ruggedness and improved reliability. These solid state power switches are designed for inductive or resistive loads, especially in the automotive environment.
Linear current limitation
Thermal shut down
Short circuit protection
ESD protection
Integrated clamp
Intelligent Power Switches, STMicroelectronics
Related links
- STMicroelectronics High Side TO-220
- STMicroelectronics VND7NV04TR-E High Side TO-252
- STMicroelectronics VNN1NV04PTR-E High Side SOT-223
- STMicroelectronics VNS3NV04DPTR-E High Side SOIC
- STMicroelectronics High Side TO-252
- STMicroelectronics High Side SOT-223
- STMicroelectronics High Side SOIC
- STMicroelectronics VNP10N07-E Low Side TO-220
