STMicroelectronics VND7NV04TR-E High Side, OMNIFET: Fully Auto protected Power MOSFET Power Switch IC 3-Pin, TO-252
- RS Stock No.:
- 165-5575
- Mfr. Part No.:
- VND7NV04TR-E
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$4,492.50
(exc. GST)
$4,942.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 10000 | $1.797 | $4,492.50 |
| 12500 + | $1.738 | $4,345.00 |
*price indicative
- RS Stock No.:
- 165-5575
- Mfr. Part No.:
- VND7NV04TR-E
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Power Switch Type | OMNIFET: Fully Auto protected Power MOSFET | |
| Switch On Resistance RdsOn | 120mΩ | |
| Mount Type | Surface | |
| Package Type | TO-252 | |
| Pin Count | 3 | |
| Maximum Supply Voltage | 40V | |
| Operating Current | 6A | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Length | 6.6mm | |
| Standards/Approvals | 2002/95/EC European Directive | |
| Height | 2.4mm | |
| Width | 6.2mm | |
| Automotive Standard | No | |
| Series | OMNIFET II | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Power Switch Type OMNIFET: Fully Auto protected Power MOSFET | ||
Switch On Resistance RdsOn 120mΩ | ||
Mount Type Surface | ||
Package Type TO-252 | ||
Pin Count 3 | ||
Maximum Supply Voltage 40V | ||
Operating Current 6A | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Length 6.6mm | ||
Standards/Approvals 2002/95/EC European Directive | ||
Height 2.4mm | ||
Width 6.2mm | ||
Automotive Standard No | ||
Series OMNIFET II | ||
- COO (Country of Origin):
- CN
OMNIFET Fully Auto-Protected Power MOSFET, STMicroelectronics
The OMNIFET series of fully auto-protected low-side drivers, are measured on the criteria of ruggedness and improved reliability. These solid state power switches are designed for inductive or resistive loads, especially in the automotive environment.
Linear current limitation
Thermal shut down
Short circuit protection
ESD protection
Integrated clamp
Intelligent Power Switches, STMicroelectronics
Related links
- STMicroelectronics VND7NV04TR-E High Side TO-252
- STMicroelectronics High Side TO-220
- STMicroelectronics High Side SOT-223
- STMicroelectronics High Side SOIC
- STMicroelectronics Low Side TO-220
- STMicroelectronics VNP35N07-E High Side TO-220
- STMicroelectronics VNN1NV04PTR-E High Side SOT-223
- STMicroelectronics VNP10N07-E Low Side TO-220
