STMicroelectronics VNS3NV04DPTR-E High Side, OMNIFET: Fully Auto protected Power MOSFET Power Switch IC 8-Pin, SOIC
- RS Stock No.:
- 793-1415
- Distrelec Article No.:
- 304-45-905
- Mfr. Part No.:
- VNS3NV04DPTR-E
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$18.78
(exc. GST)
$20.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,465 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $3.756 | $18.78 |
*price indicative
- RS Stock No.:
- 793-1415
- Distrelec Article No.:
- 304-45-905
- Mfr. Part No.:
- VNS3NV04DPTR-E
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Power Switch Type | OMNIFET: Fully Auto protected Power MOSFET | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Maximum Supply Voltage | 40V | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Operating Current | 3.5A | |
| Width | 4mm | |
| Length | 5mm | |
| Height | 1.5mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Power Switch Type OMNIFET: Fully Auto protected Power MOSFET | ||
Mount Type Surface | ||
Package Type SOIC | ||
Maximum Supply Voltage 40V | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Operating Current 3.5A | ||
Width 4mm | ||
Length 5mm | ||
Height 1.5mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
OMNIFET Fully Auto-Protected Power MOSFET, STMicroelectronics
The OMNIFET series of fully auto-protected low-side drivers, are measured on the criteria of ruggedness and improved reliability. These solid state power switches are designed for inductive or resistive loads, especially in the automotive environment.
Linear current limitation
Thermal shut down
Short circuit protection
ESD protection
Integrated clamp
Intelligent Power Switches, STMicroelectronics
STMicroelectronics High Side, OMNIFET: Fully Auto protected Power MOSFET Power Switch IC 8-Pin, SOIC
- RS Stock No. 7931415P
- Mfr. Part No. VNS3NV04DPTR-E
Each (Supplied on a Reel)
$3.756
- RS Stock No. 7931403
- Mfr. Part No. VNN1NV04PTR-E
Each (In a Pack of 5)
$1.768
- RS Stock No. 7931403P
- Mfr. Part No. VNN1NV04PTR-E
Each (Supplied on a Reel)
$1.768
- RS Stock No. 9206544
- Mfr. Part No. VNN1NV04PTR-E
Each (On a Reel of 1000)
$1.072
Related links
- STMicroelectronics High Side SOIC
- STMicroelectronics VND7NV04TR-E High Side TO-252
- STMicroelectronics VNN1NV04PTR-E High Side SOT-223
- STMicroelectronics VNP35N07-E High Side TO-220
- STMicroelectronics VNP10N07-E Low Side TO-220
- STMicroelectronics Low Side TO-220
- STMicroelectronics High Side TO-220
- STMicroelectronics High Side TO-252









