Infineon High Side 1, High Side Power Switch Power Switch IC 4-Pin, SOT-223
- RS Stock No.:
- 911-1017
- Mfr. Part No.:
- BSP452HUMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 20000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$6,992.00
(exc. GST)
$7,692.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 16000 | $1.748 | $6,992.00 | - |
| 20000 + | $1.573 | $6,292.00 | 10% |
*price indicative
- RS Stock No.:
- 911-1017
- Mfr. Part No.:
- BSP452HUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Power Switch IC | |
| Power Switch Type | High Side Power Switch | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 0.2Ω | |
| Number of Outputs | 5 | |
| Number of Inputs | 1 | |
| Power Rating | 1.8W | |
| Mount Type | Surface | |
| Package Type | SOT-223 | |
| Pin Count | 4 | |
| Maximum Supply Voltage | 40V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 1.6mA | |
| Length | 6.5mm | |
| Width | 3.5mm | |
| Height | 1.6mm | |
| Standards/Approvals | No | |
| Series | BSP452 | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Power Switch IC | ||
Power Switch Type High Side Power Switch | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 0.2Ω | ||
Number of Outputs 5 | ||
Number of Inputs 1 | ||
Power Rating 1.8W | ||
Mount Type Surface | ||
Package Type SOT-223 | ||
Pin Count 4 | ||
Maximum Supply Voltage 40V | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Operating Current 1.6mA | ||
Length 6.5mm | ||
Width 3.5mm | ||
Height 1.6mm | ||
Standards/Approvals No | ||
Series BSP452 | ||
Automotive Standard AEC | ||
- COO (Country of Origin):
- MY
Infineon BSP452 Series Power Switch IC, 40V Maximum Supply Voltage, 0.2Ω Switch On Resistance Rds On - BSP452HUMA1
This power switch IC provides controlled high-side switching for automotive electronic systems, designed for use in AEC-compliant environments. It offers multiple outputs and a single control input to manage power distribution in vehicle subsystems while operating across a wide automotive temperature range.
Features and Benefits:
• 40V maximum supply voltage enables robust system tolerance
• 0.2 Ω Rds(on) minimises conduction losses for efficiency
• 1.6 mA quiescent current reduces standby power draw
• 1.8W power rating handles moderate continuous dissipation
• 4-pin SOT-223 surface-mount package simplifies PCB assembly
• 0.2 Ω Rds(on) minimises conduction losses for efficiency
• 1.6 mA quiescent current reduces standby power draw
• 1.8W power rating handles moderate continuous dissipation
• 4-pin SOT-223 surface-mount package simplifies PCB assembly
Applications
• Suitable for lighting module power distribution
• Ideal for switching loads in body electronics
• Used with sensor clusters requiring multiple outputs
• Can be used for auxiliary power control circuits
• Ideal for switching loads in body electronics
• Used with sensor clusters requiring multiple outputs
• Can be used for auxiliary power control circuits
How many control and switched lines does it provide?
It accepts one input control and distributes switching across five separate outputs, allowing centralised command of multiple loads.
What thermal limits should designers consider?
The device is rated to operate between -40 °C and 150 °C, so thermal management on the board should account for elevated ambient under the vehicle bonnet conditions.
What mounting and footprint considerations apply?
It is supplied in a SOT-223 style 4-pin surface-mount package measuring a 6.5 x 3.5mm footprint with 1.6mm component height, suitable for automated soldering processes.
What topology and switch type does it implement?
It functions as a high-side power switch topology, providing switched positive-supply control for downstream loads.
Related links
- Infineon BSP452HUMA1 High Side 1 SOT-223
- Infineon High Side 1 SOT-223
- Infineon High Side 1 SOT-223
- Infineon ITS4141NHUMA1 High Side 1 SOT-223
- Infineon ITS4140NHUMA1 High Side 1 SOT-223
- Infineon ITS4200SMEPHUMA1 High Side 1 SOT-223
- Infineon BTS4140NHUMA1 High Side 1 SOT-223
- Infineon BTS4142NHUMA1 High Side 1 SOT-223
