Infineon ITS4200SMENHUMA1 High Side 1, High Side Power Switch IC 4-Pin, SOT-223
- RS Stock No.:
- 229-1869
- Mfr. Part No.:
- ITS4200SMENHUMA1
- Brand:
- Infineon
This image is representative of the product range
Add 20000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$5,292.00
(exc. GST)
$5,820.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 18 January 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 16000 | $1.323 | $5,292.00 | - |
| 20000 + | $1.191 | $4,764.00 | 9% |
*price indicative
- RS Stock No.:
- 229-1869
- Mfr. Part No.:
- ITS4200SMENHUMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Power Switch Type | High Side | |
| Switch On Resistance RdsOn | 160mΩ | |
| Number of Outputs | 5 | |
| Number of Inputs | 1 | |
| Power Rating | 1.4W | |
| Minimum Supply Voltage | 5V | |
| Package Type | SOT-223 | |
| Maximum Supply Voltage | 40V | |
| Pin Count | 4 | |
| Operating Current | 1.6mA | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 7mm | |
| Height | 1.7mm | |
| Length | 6.5mm | |
| Series | ITS4200S-ME-N | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Power Switch Type High Side | ||
Switch On Resistance RdsOn 160mΩ | ||
Number of Outputs 5 | ||
Number of Inputs 1 | ||
Power Rating 1.4W | ||
Minimum Supply Voltage 5V | ||
Package Type SOT-223 | ||
Maximum Supply Voltage 40V | ||
Pin Count 4 | ||
Operating Current 1.6mA | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS Compliant | ||
Width 7mm | ||
Height 1.7mm | ||
Length 6.5mm | ||
Series ITS4200S-ME-N | ||
Automotive Standard No | ||
Related links
- Infineon ITS4200SMENHUMA1 High Side 1 SOT-223
- Infineon High Side 1 SOT-223
- Infineon High Side 1 SOT-223
- Infineon High Side 1 SOT-223
- Infineon ITS4141NHUMA1 High Side 1 SOT-223
- Infineon ITS4140NHUMA1 High Side 1 SOT-223
- Infineon ITS4200SMEPHUMA1 High Side 1 SOT-223
- Infineon BTS4140NHUMA1 High Side 1 SOT-223
