Infineon ITS4142NHUMA1 High Side 1, High Side Power Switch IC 4-Pin, SOT-223
- RS Stock No.:
- 229-1866
- Mfr. Part No.:
- ITS4142NHUMA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$14.99
(exc. GST)
$16.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2,175 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | $2.998 | $14.99 |
| 10 - 95 | $2.908 | $14.54 |
| 100 - 245 | $2.82 | $14.10 |
| 250 - 495 | $2.736 | $13.68 |
| 500 + | $2.652 | $13.26 |
*price indicative
- RS Stock No.:
- 229-1866
- Mfr. Part No.:
- ITS4142NHUMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 200mΩ | |
| Number of Outputs | 5 | |
| Power Rating | 1.4W | |
| Number of Inputs | 1 | |
| Interface Type | CMOS | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 12V | |
| Package Type | SOT-223 | |
| Pin Count | 4 | |
| Maximum Supply Voltage | 45V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -30°C | |
| Operating Current | 1.6mA | |
| Length | 6.5mm | |
| Standards/Approvals | ESD STM5.1-1998, ANSI EOS/ESD-S5.1-1993 | |
| Height | 1.6mm | |
| Width | 3.5mm | |
| Automotive Standard | No | |
| Series | ITS 4142N | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Topology High Side | ||
Power Switch Type High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 200mΩ | ||
Number of Outputs 5 | ||
Power Rating 1.4W | ||
Number of Inputs 1 | ||
Interface Type CMOS | ||
Mount Type Surface | ||
Minimum Supply Voltage 12V | ||
Package Type SOT-223 | ||
Pin Count 4 | ||
Maximum Supply Voltage 45V | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -30°C | ||
Operating Current 1.6mA | ||
Length 6.5mm | ||
Standards/Approvals ESD STM5.1-1998, ANSI EOS/ESD-S5.1-1993 | ||
Height 1.6mm | ||
Width 3.5mm | ||
Automotive Standard No | ||
Series ITS 4142N | ||
Related links
- Infineon High Side 1 SOT-223
- Infineon High Side 1 SOT-223
- Infineon BSP452HUMA1 High Side 1 SOT-223
- Infineon ITS4141NHUMA1 High Side 1 SOT-223
- Infineon ITS4140NHUMA1 High Side 1 SOT-223
- Infineon ITS4200SMEPHUMA1 High Side 1 SOT-223
- Infineon BTS4140NHUMA1 High Side 1 SOT-223
- Infineon BTS4142NHUMA1 High Side 1 SOT-223
