STMicroelectronics VN5016AJTR-E High Side 1, Driver Power Switch IC 12-Pin, PowerSSO
- RS Stock No.:
- 165-5418
- Mfr. Part No.:
- VN5016AJTR-E
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$8,215.00
(exc. GST)
$9,037.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 10000 | $3.286 | $8,215.00 |
| 12500 + | $3.177 | $7,942.50 |
*price indicative
- RS Stock No.:
- 165-5418
- Mfr. Part No.:
- VN5016AJTR-E
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Power Switch IC | |
| Power Switch Type | Driver | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 32mΩ | |
| Number of Outputs | 1 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 4.5V | |
| Package Type | PowerSSO | |
| Maximum Supply Voltage | 36V | |
| Pin Count | 12 | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 60A | |
| Width | 4mm | |
| Standards/Approvals | 2002/95/EC | |
| Length | 5mm | |
| Height | 1.65mm | |
| Series | VIPower M0-5 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Power Switch IC | ||
Power Switch Type Driver | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 32mΩ | ||
Number of Outputs 1 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Minimum Supply Voltage 4.5V | ||
Package Type PowerSSO | ||
Maximum Supply Voltage 36V | ||
Pin Count 12 | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Operating Current 60A | ||
Width 4mm | ||
Standards/Approvals 2002/95/EC | ||
Length 5mm | ||
Height 1.65mm | ||
Series VIPower M0-5 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MA
Power ICs, High-Side Power Switches, STMicroelectronics
High-side switches can safely drive high currents in resistive, inductive and capacitive grounded loads. Designed to work in the harsh automotive environment they requires both robust, low on-resistance power switch and accurate analogue circuitry for diagnostic, protection and control functions.
Intelligent Power Switches, STMicroelectronics
Related links
- STMicroelectronics VN5016AJTR-E High Side 1 PowerSSO
- STMicroelectronics High Side 2 PowerSSO
- STMicroelectronics VND5160JTR-E High Side 2 PowerSSO
- STMicroelectronics High Side 1 PowerSSO
- STMicroelectronics High Side 1 SOIC
- STMicroelectronics High Side 8 PowerSSO-12
- STMicroelectronics High Side PowerSSO-12
- STMicroelectronics VN5050JTR-E High Side 1 PowerSSO
