STMicroelectronics VNI2140J High Side 8, High Side Power Switch IC 12-Pin, PowerSSO-12
- RS Stock No.:
- 151-496
- Mfr. Part No.:
- VNI2140J
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$10.41
(exc. GST)
$11.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | $5.205 | $10.41 |
| 20 + | $4.675 | $9.35 |
*price indicative
- RS Stock No.:
- 151-496
- Mfr. Part No.:
- VNI2140J
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side | |
| Product Type | Power Switch IC | |
| Number of Outputs | 2 | |
| Number of Inputs | 8 | |
| Mount Type | Surface | |
| Package Type | PowerSSO-12 | |
| Pin Count | 12 | |
| Maximum Supply Voltage | 45V | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 1A | |
| Maximum Operating Temperature | 125°C | |
| Height | 1mm | |
| Standards/Approvals | RoHS | |
| Length | 8mm | |
| Width | 6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Switch Topology High Side | ||
Power Switch Type High Side | ||
Product Type Power Switch IC | ||
Number of Outputs 2 | ||
Number of Inputs 8 | ||
Mount Type Surface | ||
Package Type PowerSSO-12 | ||
Pin Count 12 | ||
Maximum Supply Voltage 45V | ||
Minimum Operating Temperature -40°C | ||
Operating Current 1A | ||
Maximum Operating Temperature 125°C | ||
Height 1mm | ||
Standards/Approvals RoHS | ||
Length 8mm | ||
Width 6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MA
The STMicroelectronics solid state relay, it is a monolithic device designed using VIPower technology. In overload conditions, channel turns OFF and ON automatically to maintain the junction temperature between TTSD and TR. If the case temperature reaches TCSD, the overloaded channel is turned OFF and restarts only when case temperature decreases down to TCR. In order to avoid high-peak current from the supply, when more than one channel is overloaded the TCSD restart is not simultaneous. Non overloaded channels continue to operate normally.
Shorted load protections
Junction over temperature protection
Case over temperature protection for thermal independence of the channels
Related links
- STMicroelectronics VNI2140J High Side 8 PowerSSO-12
- STMicroelectronics High Side PowerSSO-12
- STMicroelectronics VNI2140JTR High Side 8 PowerSSO-12
- STMicroelectronics IPS160HFTR High Side PowerSSO-12
- STMicroelectronics IPS161HFTR High Side PowerSSO-12
- STMicroelectronics High Side 1 PowerSSO
- STMicroelectronics High Side 2 PowerSSO
- STMicroelectronics High Side 1 PowerSSO
