SKF Grease Nipple Kit Contains 120 Grease Fittings
- RS Stock No.:
- 308-475
- Mfr. Part No.:
- LAGN 120
- Brand:
- SKF
Subtotal (1 unit)*
$338.64
(exc. GST)
$372.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 61 unit(s) ready to ship from another location
- Plus 21 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $338.64 |
*price indicative
- RS Stock No.:
- 308-475
- Mfr. Part No.:
- LAGN 120
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Grease Nipple Kit | |
| Kit Contents | 120 Grease Fittings | |
| Number of Pieces | 120 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Grease Nipple Kit | ||
Kit Contents 120 Grease Fittings | ||
Number of Pieces 120 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SKF Grease Nipple Kit, 120 Grease Fittings, Grease Fitting Type - LAGN 120
This grease nipple kit includes an assortment of 120 standardised conical grease fittings designed for universal applications. With a total weight of 0.85 kg, this kit is MADE from precision steel and features a zinc plating, making it suitable for long-term use in various environments. The comprehensive set ensures that you have the right lubrication fittings for efficient maintenance and operation of machinery.
Features & Benefits
• Contains 120 grease fittings for versatile applications
• Made from high-quality precision steel for durability
• Zinc plated and blue chromated for corrosion resistance
• Ideal for both automotive and industrial lubrication tasks
• Standardised design ensures compatibility with common systems
• Lightweight construction simplifies transport and handling
• Made from high-quality precision steel for durability
• Zinc plated and blue chromated for corrosion resistance
• Ideal for both automotive and industrial lubrication tasks
• Standardised design ensures compatibility with common systems
• Lightweight construction simplifies transport and handling
Applications
• Used for maintaining machinery in industrial environments
• Suitable for automotive repairs requiring lubrication fittings
• Ideal for automation processes needing reliable grease connections
• Applicable in electrical and mechanical systems for smooth operation
• Effective in various lubrication tasks across different equipment
• Suitable for automotive repairs requiring lubrication fittings
• Ideal for automation processes needing reliable grease connections
• Applicable in electrical and mechanical systems for smooth operation
• Effective in various lubrication tasks across different equipment
How does the design enhance usability in various settings?
The conical design of the fittings allows for easy attachment and secure connections, ensuring optimal grease flow and reducing the risk of leaks. This feature simplifies lubrication tasks in both tight spaces and standard mechanical applications, making it a practical choice for various users.
What materials are used in the construction to ensure longevity?
The grease fittings are MADE from precision steel, which is then zinc plated and blue chromated to enhance resistance against corrosion and wear. This combination of materials guarantees long-lasting performance, even in challenging environments.
Can the kit accommodate different grease systems?
Yes, the standardised conical design allows the fittings to be compatible with a wide range of grease systems, making them suitable for diverse machinery that requires lubrication solutions.
Are there any particular maintenance tips for using these fittings?
Regular inspection for wear and tear is recommended, as well as ensuring that the fittings remain clean to facilitate effective lubrication. Additionally, appropriate grease should be used to prevent blockage and ensure smooth operation.
Related links
- SKF Grease Nipple Kit Contains Nozzles Connectors
- RS PRO Grease Nipple Kit Contains H1 Straight 1/4 In Bsf (X50) H2-45 1/4 In Bsf (X50)
- RS PRO Grease Nipple Kit Contains H1 Straight 10x1 mm (x50) H3-90 10x1 mm (x50), Box
- RS PRO Grease Nipple Kit Contains H1 Straight 1/4 in BSP (x50) H3-90 1/4 in BSP (x50), Box
- RS PRO Grease Nipple Kit Contains H1 Straight 6x1 mm (x50) H3-90 6x1 mm (x50), Box
- RS PRO Grease Nipple Kit Contains H1 Straight 1/8 In Bsp (X50) H3-90 1/8 In Bsp (X50), H2-45 1/8 In Bsp (X50)
- RS PRO Grease Nipple Kit Contains H3-90 1/4 In Unf (X50) H1 Straight 1/4 In Unf (X50), Box
- RS PRO Grease Nipple Kit Contains 50 H2-450 (8 x 1 mm) Box, 50 H3-900 (8 x 1 mm)