Infineon BTS3205NHUSA1 Low Side, Low Side Power Switch IC 3-Pin, SOT-223
- RS Stock No.:
- 124-8757
- Mfr. Part No.:
- BTS3205NHUSA1
- Brand:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 124-8757
- Mfr. Part No.:
- BTS3205NHUSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Topology | Low Side | |
| Power Switch Type | Low Side | |
| Product Type | Power Switch IC | |
| Pin Count | 3 | |
| Package Type | SOT-223 | |
| Maximum Operating Temperature | 150 °C | |
| Minimum Operating Temperature | 40 °C | |
| Number of Outputs | 1 | |
| Power Rating | 0.78 W | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Topology Low Side | ||
Power Switch Type Low Side | ||
Product Type Power Switch IC | ||
Pin Count 3 | ||
Package Type SOT-223 | ||
Maximum Operating Temperature 150 °C | ||
Minimum Operating Temperature 40 °C | ||
Number of Outputs 1 | ||
Power Rating 0.78 W | ||
- COO (Country of Origin):
- CN
HITFET Smart Low-Side Power Switch, Infineon
The HITFET Automotive Smart Low-Side Switch Series offers built in protection against ESD, over-temperature, short circuit and overload conditions. The HITFET family has switch on resistance up to 480 milliohm and can be scaled in RDSon.
Diagnosis or latch and restart protection
Easy drop in replacements
Related links
- Infineon BTS3205NHUSA1 Low Side 1 SOT-223
- onsemi Low Side 1 SOT-223
- onsemi NCV8412ASTT3G Low Side 1 SOT-223
- STMicroelectronics High Side SOT-223
- STMicroelectronics High Side Power Switch IC 3-Pin, SOT-223
- STMicroelectronics VNN7NV04PTR-E High Side Power Switch IC 3-Pin, SOT-223
- STMicroelectronics VNN3NV04PTR-E High Side SOT-223
- STMicroelectronics High Side SOT-223
