onsemi Low Side 1, High Side Power Switch IC 3-Pin, SOT-223
- RS Stock No.:
- 214-8870
- Mfr. Part No.:
- NCV8412ASTT3G
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 214-8870
- Mfr. Part No.:
- NCV8412ASTT3G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Power Switch IC | |
| Power Switch Type | High Side | |
| Power Switch Topology | Low Side | |
| Switch On Resistance RdsOn | 0.145Ω | |
| Number of Outputs | 1 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Package Type | SOT-223 | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Series | NCV8412 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Power Switch IC | ||
Power Switch Type High Side | ||
Power Switch Topology Low Side | ||
Switch On Resistance RdsOn 0.145Ω | ||
Number of Outputs 1 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Package Type SOT-223 | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Series NCV8412 | ||
The ON Semiconductor NCV8412 is a three terminal protected low−side smart discrete FET. The device also offers fault indication via the gate pin and it is suitable for harsh automotive environments.
Short-circuit protection with in-rush current management
Delta thermal shutdown
Thermal shutdown with automatic restart
Overvoltage Protection
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- onsemi NCV8412ASTT3G Low Side 1 SOT-223
- Infineon BTS3205NHUSA1 Low Side 1 SOT-223
- STMicroelectronics High Side SOT-223
- Infineon BTS3205NHUSA1 Low Side SOT-223
- STMicroelectronics High Side Power Switch IC 3-Pin, SOT-223
- STMicroelectronics VNN3NV04PTR-E High Side SOT-223
- STMicroelectronics VNN7NV04PTR-E High Side Power Switch IC 3-Pin, SOT-223
- STMicroelectronics High Side SOT-223












