Infineon BTS3125TFATMA1 Low Side, Low Side Power Control Switch 3-Pin, TO-252
- RS Stock No.:
- 258-0736
- Mfr. Part No.:
- BTS3125TFATMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$8.33
(exc. GST)
$9.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,345 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | $1.666 | $8.33 |
| 10 - 95 | $1.59 | $7.95 |
| 100 - 245 | $1.542 | $7.71 |
| 250 - 495 | $1.506 | $7.53 |
| 500 + | $0.944 | $4.72 |
*price indicative
- RS Stock No.:
- 258-0736
- Mfr. Part No.:
- BTS3125TFATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Topology | Low Side | |
| Product Type | Power Control Switch | |
| Power Switch Type | Low Side | |
| Switch On Resistance RdsOn | 0.323Ω | |
| Package Type | TO-252 | |
| Pin Count | 3 | |
| Maximum Supply Voltage | 10V | |
| Operating Current | 2A | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q | |
| Series | BTS3125TF | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Topology Low Side | ||
Product Type Power Control Switch | ||
Power Switch Type Low Side | ||
Switch On Resistance RdsOn 0.323Ω | ||
Package Type TO-252 | ||
Pin Count 3 | ||
Maximum Supply Voltage 10V | ||
Operating Current 2A | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q | ||
Series BTS3125TF | ||
The Infineon HITFET smart low side power switch is a 125 mΩ single channel smart low-side power switch within a PG-TO252-3 package providing embedded protective functions. The power transistor is built by an N-channel vertical power MOSFET. The device is monolithically integrated. The HITFET smart low side power switch is automotive qualified and is optimized for 12 V automotive applications.
Single channel device
Very low output leakage current in OFF state
Electrostatic discharge protection
Embedded protection functions
Related links
- Infineon Low Side TO-252
- Infineon BTS3104SDRATMA1 Low Side TO-252
- Infineon BTS3050TFATMA1 Low Side TO-252
- onsemi NCV8412ASTT1G Low Side 1 SOT-223
- onsemi Low Side 1 SOT-223
- Infineon Low Side 1 TO-252
- Infineon BTS3035TFATMA1 Low Side 1 TO-252
- Infineon BTS3046SDLATMA1 Low Side Power Switch IC 3-Pin, PG-TO-252
