STMicroelectronics VNN3NV04PTR-E High Side, High Side Power Switch IC 3-Pin, SOT-223
- RS Stock No.:
- 880-5553
- Distrelec Article No.:
- 304-44-853
- Mfr. Part No.:
- VNN3NV04PTR-E
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$14.48
(exc. GST)
$15.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,240 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $1.448 | $14.48 |
*price indicative
- RS Stock No.:
- 880-5553
- Distrelec Article No.:
- 304-44-853
- Mfr. Part No.:
- VNN3NV04PTR-E
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side | |
| Product Type | Power Switch IC | |
| Mount Type | Surface | |
| Package Type | SOT-223 | |
| Pin Count | 3 | |
| Maximum Supply Voltage | 40V | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 3.5A | |
| Maximum Operating Temperature | 125°C | |
| Length | 6.7mm | |
| Standards/Approvals | RoHS | |
| Width | 3.7mm | |
| Height | 1.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Switch Topology High Side | ||
Power Switch Type High Side | ||
Product Type Power Switch IC | ||
Mount Type Surface | ||
Package Type SOT-223 | ||
Pin Count 3 | ||
Maximum Supply Voltage 40V | ||
Minimum Operating Temperature -40°C | ||
Operating Current 3.5A | ||
Maximum Operating Temperature 125°C | ||
Length 6.7mm | ||
Standards/Approvals RoHS | ||
Width 3.7mm | ||
Height 1.8mm | ||
Automotive Standard No | ||
OMNIFET Fully Auto-Protected Power MOSFET, STMicroelectronics
The OMNIFET series of fully auto-protected low-side drivers, are measured on the criteria of ruggedness and improved reliability. These solid state power switches are designed for inductive or resistive loads, especially in the automotive environment.
Linear current limitation
Thermal shut down
Short circuit protection
ESD protection
Integrated clamp
Intelligent Power Switches, STMicroelectronics
Related links
- STMicroelectronics High Side SOT-223
- STMicroelectronics VNN7NV04PTR-E High Side Power Switch IC 3-Pin, SOT-223
- STMicroelectronics VNN1NV04PTR-E High Side SOT-223
- STMicroelectronics High Side Power Switch IC 3-Pin, SOT-223
- STMicroelectronics High Side SOT-223
- onsemi Low Side 1 SOT-223
- onsemi NCV8412ASTT3G Low Side 1 SOT-223
- STMicroelectronics VND14NV04TR-E High Side Power Switch IC 3-Pin, TO-252
