STMicroelectronics VNN7NV04PTR-E High Side Power Switch IC 3-Pin, SOT-223
- RS Stock No.:
- 880-5557
- Mfr. Part No.:
- VNN7NV04PTR-E
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$17.44
(exc. GST)
$19.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
- Plus 960 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $1.744 | $17.44 |
*price indicative
- RS Stock No.:
- 880-5557
- Mfr. Part No.:
- VNN7NV04PTR-E
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 60mΩ | |
| Power Rating | 7W | |
| Mount Type | Surface | |
| Package Type | SOT-223 | |
| Maximum Supply Voltage | 40V | |
| Pin Count | 3 | |
| Operating Current | 6A | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | 2002/95/EC European Directive | |
| Width | 3.7mm | |
| Length | 6.7mm | |
| Height | 1.8mm | |
| Automotive Standard | No | |
| Series | OMNIFET II | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 60mΩ | ||
Power Rating 7W | ||
Mount Type Surface | ||
Package Type SOT-223 | ||
Maximum Supply Voltage 40V | ||
Pin Count 3 | ||
Operating Current 6A | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals 2002/95/EC European Directive | ||
Width 3.7mm | ||
Length 6.7mm | ||
Height 1.8mm | ||
Automotive Standard No | ||
Series OMNIFET II | ||
OMNIFET Fully Auto-Protected Power MOSFET, STMicroelectronics
The OMNIFET series of fully auto-protected low-side drivers, are measured on the criteria of ruggedness and improved reliability. These solid state power switches are designed for inductive or resistive loads, especially in the automotive environment.
Linear current limitation
Thermal shut down
Short circuit protection
ESD protection
Integrated clamp
Intelligent Power Switches, STMicroelectronics
Related links
- STMicroelectronics High Side Power Switch IC 3-Pin, SOT-223
- STMicroelectronics VNN3NV04PTR-E High Side SOT-223
- STMicroelectronics VNN1NV04PTR-E High Side SOT-223
- STMicroelectronics High Side SOT-223
- STMicroelectronics High Side SOT-223
- onsemi Low Side 1 SOT-223
- onsemi NCV8412ASTT3G Low Side 1 SOT-223
- Infineon BTS3205NHUSA1 Low Side 1 SOT-223
