DiodesZetex AP2171FMG-7 High Side 1, High Side Power Switch Power Switch IC 6-Pin, DFN
- RS Stock No.:
- 122-0366
- Mfr. Part No.:
- AP2171FMG-7
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 122-0366
- Mfr. Part No.:
- AP2171FMG-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Power Switch Type | High Side Power Switch | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 110mΩ | |
| Number of Outputs | 2 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 2.7V | |
| Package Type | DFN | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 6 | |
| Operating Current | 1A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 2.08mm | |
| Standards/Approvals | No | |
| Height | 560μm | |
| Length | 1.88mm | |
| Automotive Standard | No | |
| Series | AP2171 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Power Switch Type High Side Power Switch | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 110mΩ | ||
Number of Outputs 2 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Minimum Supply Voltage 2.7V | ||
Package Type DFN | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 6 | ||
Operating Current 1A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 2.08mm | ||
Standards/Approvals No | ||
Height 560μm | ||
Length 1.88mm | ||
Automotive Standard No | ||
Series AP2171 | ||
