Texas Instruments TPD3S014DBVR High Side, Current Limit Load Power Switch IC 6-Pin, SOT-23
- RS Stock No.:
- 900-9703
- Mfr. Part No.:
- TPD3S014DBVR
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$10.92
(exc. GST)
$12.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2,195 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 745 | $2.184 | $10.92 |
| 750 - 1495 | $2.13 | $10.65 |
| 1500 + | $2.102 | $10.51 |
*price indicative
- RS Stock No.:
- 900-9703
- Mfr. Part No.:
- TPD3S014DBVR
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Power Switch Type | Current Limit Load | |
| Switch On Resistance RdsOn | 130mΩ | |
| Number of Outputs | 1 | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Length | 3.05mm | |
| Height | 1.3mm | |
| Width | 1.75mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Power Switch Type Current Limit Load | ||
Switch On Resistance RdsOn 130mΩ | ||
Number of Outputs 1 | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 6 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Length 3.05mm | ||
Height 1.3mm | ||
Width 1.75mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Electrostatic Discharge (ESD) Protection, Texas Instruments
Integrated ESD Protection
Over Voltage Protection (OVP)
Over Current Protection (OCP)
Current Limited Load Switch
Level Shifter
EMI Protection
High Performance TVS Diodes
Low Capacitance
Low Leakage Current
Ultra Small Package
High Voltage
High IEC Protection
4-Channel ESD and Surge protection for Super-Speed (6Gbps) USB 3.0 Interface (TPD4EUSB30DQAR)
Transient Voltage Suppressors, Texas Instruments
Related links
- Texas Instruments High Side SOT-23
- Microchip MIC2039AYMT-TR High Side UDFN-6
- Microchip MIC2039AYM6-TR High Side 1 SOT-23
- Microchip MIC2009A-1YM6-TR High Side 1 SOT-23
- DiodesZetex AP2553AW6-7 High Side 1 SOT-26
- DiodesZetex High Side 1 SOT-26
- DiodesZetex AP2553AFDC-7 High Side 1 UDFN
- DiodesZetex High Side 1 UDFN
