DiodesZetex AP2280-2FMG-7 High Side 1, Load Switch Power Switch IC 6-Pin, DFN
- RS Stock No.:
- 822-8827
- Mfr. Part No.:
- AP2280-2FMG-7
- Brand:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 760 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$12.52
(exc. GST)
$13.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 740 | $0.626 | $12.52 | - |
| 760 - 1480 | $0.61 | $12.20 | 2% |
| 1500 + | $0.60 | $12.00 | 4% |
*price indicative
- RS Stock No.:
- 822-8827
- Mfr. Part No.:
- AP2280-2FMG-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Power Switch IC | |
| Power Switch Type | Load Switch | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 250mΩ | |
| Number of Outputs | 5 | |
| Power Rating | 1.26W | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Package Type | DFN | |
| Minimum Supply Voltage | 1.5V | |
| Pin Count | 6 | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 2A | |
| Maximum Operating Temperature | 85°C | |
| Width | 2.08mm | |
| Height | 555μm | |
| Standards/Approvals | No | |
| Length | 1.88mm | |
| Series | AP2280 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Power Switch IC | ||
Power Switch Type Load Switch | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 250mΩ | ||
Number of Outputs 5 | ||
Power Rating 1.26W | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Package Type DFN | ||
Minimum Supply Voltage 1.5V | ||
Pin Count 6 | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature -40°C | ||
Operating Current 2A | ||
Maximum Operating Temperature 85°C | ||
Width 2.08mm | ||
Height 555μm | ||
Standards/Approvals No | ||
Length 1.88mm | ||
Series AP2280 | ||
Automotive Standard No | ||
