DiodesZetex AP22913W6-7 High Side 1, Load Switch Power Switch IC 6-Pin, SOT-26
- RS Stock No.:
- 206-0257
- Mfr. Part No.:
- AP22913W6-7
- Brand:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save $36.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$750.00
(exc. GST)
$840.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.25 | $750.00 | - |
| 6000 - 9000 | $0.244 | $732.00 | $36.00 |
| 12000 + | $0.24 | $720.00 | $120.00 |
*price indicative
- RS Stock No.:
- 206-0257
- Mfr. Part No.:
- AP22913W6-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Power Switch Type | Load Switch | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 100mΩ | |
| Number of Outputs | 5 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 1.4V | |
| Package Type | SOT-26 | |
| Pin Count | 6 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 85°C | |
| Operating Current | 2A | |
| Minimum Operating Temperature | -40°C | |
| Height | 1mm | |
| Width | 2.8mm | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Series | AP22913 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Power Switch Type Load Switch | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 100mΩ | ||
Number of Outputs 5 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Minimum Supply Voltage 1.4V | ||
Package Type SOT-26 | ||
Pin Count 6 | ||
Maximum Supply Voltage 5.5V | ||
Maximum Operating Temperature 85°C | ||
Operating Current 2A | ||
Minimum Operating Temperature -40°C | ||
Height 1mm | ||
Width 2.8mm | ||
Length 3mm | ||
Standards/Approvals No | ||
Series AP22913 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The DiodesZetex single slew rate controlled load switch is a single P-channel MOSFET power switch designed for high-side load-switching application. It has 6 pin and load switch is designed to operate from 1.4V to 5.5V which has typical quiescent supply current is only 1μA.
High DC current capability up to 2A
Truly reverse current block (TRCB)
