DiodesZetex AP22653AW6-7 High Side 1, Current Limit Power Switch Power Switch IC 6-Pin, SOT-26
- RS Stock No.:
- 213-9023
- Mfr. Part No.:
- AP22653AW6-7
- Brand:
- DiodesZetex
This image is representative of the product range
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$750.00
(exc. GST)
$840.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 6,000 unit(s) shipping from 09 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.25 | $750.00 | - |
| 6000 - 9000 | $0.244 | $732.00 | 2% |
| 12000 + | $0.24 | $720.00 | 4% |
*price indicative
- RS Stock No.:
- 213-9023
- Mfr. Part No.:
- AP22653AW6-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Power Switch IC | |
| Power Switch Type | Current Limit Power Switch | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 90mΩ | |
| Number of Outputs | 5 | |
| Number of Inputs | 1 | |
| Power Rating | 0.33W | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 3V | |
| Package Type | SOT-26 | |
| Pin Count | 6 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Length | 2.9mm | |
| Width | 2.8mm | |
| Standards/Approvals | No | |
| Height | 1.45mm | |
| Series | AP22653 | |
| Automotive Standard | AEC-Q101, AEC-Q100, AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Power Switch IC | ||
Power Switch Type Current Limit Power Switch | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 90mΩ | ||
Number of Outputs 5 | ||
Number of Inputs 1 | ||
Power Rating 0.33W | ||
Mount Type Surface | ||
Minimum Supply Voltage 3V | ||
Package Type SOT-26 | ||
Pin Count 6 | ||
Maximum Supply Voltage 5.5V | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Length 2.9mm | ||
Width 2.8mm | ||
Standards/Approvals No | ||
Height 1.45mm | ||
Series AP22653 | ||
Automotive Standard AEC-Q101, AEC-Q100, AEC-Q200 | ||
