STMicroelectronics AVS12CB, TRIAC Power Switch IC 3-Pin, TO-220AB
- RS Stock No.:
- 103-1077
- Mfr. Part No.:
- AVS12CB
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$132.15
(exc. GST)
$145.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 350 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 200 | $2.643 | $132.15 |
| 250 + | $2.379 | $118.95 |
*price indicative
- RS Stock No.:
- 103-1077
- Mfr. Part No.:
- AVS12CB
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Switch Type | TRIAC | |
| Product Type | Power Switch IC | |
| Power Rating | 500W | |
| Mount Type | Through Hole | |
| Package Type | TO-220AB | |
| Minimum Supply Voltage | 12V | |
| Pin Count | 3 | |
| Maximum Supply Voltage | 0.5V | |
| Operating Current | 30mA | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Length | 10.4mm | |
| Standards/Approvals | No | |
| Width | 4.6mm | |
| Height | 9.15mm | |
| Automotive Standard | No | |
| Series | AVS12 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Switch Type TRIAC | ||
Product Type Power Switch IC | ||
Power Rating 500W | ||
Mount Type Through Hole | ||
Package Type TO-220AB | ||
Minimum Supply Voltage 12V | ||
Pin Count 3 | ||
Maximum Supply Voltage 0.5V | ||
Operating Current 30mA | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
Length 10.4mm | ||
Standards/Approvals No | ||
Width 4.6mm | ||
Height 9.15mm | ||
Automotive Standard No | ||
Series AVS12 | ||
TRIAC, AVS Series, STMicroelectronics
STMicroelectronics AVS Triacs are designed specifically for use in automatic mains selector applications, working together with an appropriate AVS Controller IC.
TRIACs, STMicroelectronics
Related links
- STMicroelectronics AVS12CB TO-220AB
- STMicroelectronics High Side 1 TOP3 Insulated
- STMicroelectronics TN8050H-12PI High Side 1 TOP3 Insulated
- STMicroelectronics VND14NV04TR-E High Side Power Switch IC 3-Pin, TO-252
- STMicroelectronics VNB20N07TR-E High Side Power Switch IC 3-Pin, TO-263
- STMicroelectronics High Side Power Switch IC 3-Pin, TO-252
- STMicroelectronics High Side Power Switch IC 3-Pin, TO-263
- STMicroelectronics VNN7NV04PTR-E High Side Power Switch IC 3-Pin, SOT-223
