STMicroelectronics VNB20N07TR-E High Side Power Switch IC 3-Pin, TO-263
- RS Stock No.:
- 165-5330
- Mfr. Part No.:
- VNB20N07TR-E
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$3,858.00
(exc. GST)
$4,244.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 4000 | $3.858 | $3,858.00 |
| 5000 + | $3.665 | $3,665.00 |
*price indicative
- RS Stock No.:
- 165-5330
- Mfr. Part No.:
- VNB20N07TR-E
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 0.05Ω | |
| Mount Type | Surface | |
| Package Type | TO-263 | |
| Pin Count | 3 | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -55°C | |
| Operating Current | 20A | |
| Width | 9.35mm | |
| Length | 10.28mm | |
| Standards/Approvals | ESD Protection (Human Body Model) | |
| Height | 4.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 0.05Ω | ||
Mount Type Surface | ||
Package Type TO-263 | ||
Pin Count 3 | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -55°C | ||
Operating Current 20A | ||
Width 9.35mm | ||
Length 10.28mm | ||
Standards/Approvals ESD Protection (Human Body Model) | ||
Height 4.6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
OMNIFET Fully Auto-Protected Power MOSFET, STMicroelectronics
The OMNIFET series of fully auto-protected low-side drivers, are measured on the criteria of ruggedness and improved reliability. These solid state power switches are designed for inductive or resistive loads, especially in the automotive environment.
Linear current limitation
Thermal shut down
Short circuit protection
ESD protection
Integrated clamp
Intelligent Power Switches, STMicroelectronics
Related links
- STMicroelectronics VNB20N07TR-E High Side Power Switch IC 3-Pin, TO-263
- STMicroelectronics High Side Power Switch IC 3-Pin, TO-252
- STMicroelectronics High Side Power Switch IC 3-Pin, SOT-223
- STMicroelectronics High Side SOT-223
- STMicroelectronics High Side TO-220
- STMicroelectronics High Side TO-252
- STMicroelectronics High Side SOT-223
- STMicroelectronics High Side 1 TOP3 Insulated
