STMicroelectronics VNB20N07TR-E High Side Power Switch IC 3-Pin, TO-263
- RS Stock No.:
- 877-3138
- Mfr. Part No.:
- VNB20N07TR-E
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$35.94
(exc. GST)
$39.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 605 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $7.188 | $35.94 |
*price indicative
- RS Stock No.:
- 877-3138
- Mfr. Part No.:
- VNB20N07TR-E
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 0.05Ω | |
| Mount Type | Surface | |
| Package Type | TO-263 | |
| Pin Count | 3 | |
| Maximum Supply Voltage | 18V | |
| Operating Current | 20A | |
| Minimum Operating Temperature | -55°C | |
| Height | 4.6mm | |
| Length | 10.28mm | |
| Width | 9.35mm | |
| Standards/Approvals | ESD Protection (Human Body Model) | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 0.05Ω | ||
Mount Type Surface | ||
Package Type TO-263 | ||
Pin Count 3 | ||
Maximum Supply Voltage 18V | ||
Operating Current 20A | ||
Minimum Operating Temperature -55°C | ||
Height 4.6mm | ||
Length 10.28mm | ||
Width 9.35mm | ||
Standards/Approvals ESD Protection (Human Body Model) | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
OMNIFET Fully Auto-Protected Power MOSFET, STMicroelectronics
The OMNIFET series of fully auto-protected low-side drivers, are measured on the criteria of ruggedness and improved reliability. These solid state power switches are designed for inductive or resistive loads, especially in the automotive environment.
Linear current limitation
Thermal shut down
Short circuit protection
ESD protection
Integrated clamp
Intelligent Power Switches, STMicroelectronics
- RS Stock No. 8773138P
- Mfr. Part No. VNB20N07TR-E
Each (Supplied on a Reel)
$7.188
- RS Stock No. 2333117
- Mfr. Part No. VND5N07TR-E
Each (In a Pack of 5)
$3.83
- RS Stock No. 8805547
- Mfr. Part No. VND14NV04TR-E
Each (In a Pack of 5)
$3.436
- RS Stock No. 8805547P
- Mfr. Part No. VND14NV04TR-E
Each (Supplied on a Reel)
$3.436
Related links
- STMicroelectronics High Side Power Switch IC 3-Pin, TO-263
- STMicroelectronics VND14NV04TR-E High Side Power Switch IC 3-Pin, TO-252
- STMicroelectronics VNN7NV04PTR-E High Side Power Switch IC 3-Pin, SOT-223
- STMicroelectronics VNN3NV04PTR-E High Side SOT-223
- STMicroelectronics High Side Power Switch IC 3-Pin, SOT-223
- STMicroelectronics High Side Power Switch IC 3-Pin, TO-252
- STMicroelectronics High Side SOT-223
- STMicroelectronics High Side 1 TOP3 Insulated










