STMicroelectronics TN8050H-12PI High Side 1, High Side Power Switch IC 3-Pin, TOP3 Insulated
- RS Stock No.:
- 151-787
- Mfr. Part No.:
- TN8050H-12PI
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 151-787
- Mfr. Part No.:
- TN8050H-12PI
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Switch Type | High Side | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 9.5mΩ | |
| Number of Outputs | 1 | |
| Number of Inputs | 1 | |
| Package Type | TOP3 Insulated | |
| Maximum Supply Voltage | 1.2kV | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Operating Current | 80A | |
| Standards/Approvals | UL94 V0, ECOPACK2 (RoHS and HF ), UL1557 | |
| Height | 15.5mm | |
| Width | 4.6mm | |
| Length | 21.1mm | |
| Automotive Standard | No | |
| Series | Standard SCR | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Switch Type High Side | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 9.5mΩ | ||
Number of Outputs 1 | ||
Number of Inputs 1 | ||
Package Type TOP3 Insulated | ||
Maximum Supply Voltage 1.2kV | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Operating Current 80A | ||
Standards/Approvals UL94 V0, ECOPACK2 (RoHS and HF ), UL1557 | ||
Height 15.5mm | ||
Width 4.6mm | ||
Length 21.1mm | ||
Automotive Standard No | ||
Series Standard SCR | ||
- COO (Country of Origin):
- MY
The STMicroelectronics high-temperature silicon-controlled rectifiers, it is suitable in industrial applications where high immunity is required with a lower gate current, such as motor soft starter and power supply. In addition, its 1400 V surge capability brings robustness to grid application such as UPS or renewable energy inverters.
Solid state relay (SSR)
Uninterruptible power supply (UPS)
Industrial SMPS
Battery charger
Soft starter for motor control
Related links
- STMicroelectronics High Side 1 TOP3 Insulated
- onsemi Low Side 1 SOT-223
- STMicroelectronics High Side SOT-223
- STMicroelectronics VNN3NV04PTR-E High Side SOT-223
- onsemi NCV8412ASTT3G Low Side 1 SOT-223
- STMicroelectronics TN1605H-8BTR High Side 1 TO-252
- DiodesZetex AP2331SA-7 High Side 1 SOT-23
- STMicroelectronics MJD32CT4 High Side TO-252
