STMicroelectronics AVS12CB, TRIAC Power Switch IC 3-Pin, TO-220AB

This image is representative of the product range

Subtotal (1 unit)*

$5.21

(exc. GST)

$5.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 386 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5.21

*price indicative

Packaging Options:
RS Stock No.:
126-7232
Mfr. Part No.:
AVS12CB
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Power Switch Type

TRIAC

Product Type

Power Switch IC

Power Rating

500W

Mount Type

Through Hole

Package Type

TO-220AB

Minimum Supply Voltage

12V

Maximum Supply Voltage

0.5V

Pin Count

3

Operating Current

30mA

Maximum Operating Temperature

70°C

Minimum Operating Temperature

0°C

Length

10.4mm

Width

4.6mm

Standards/Approvals

No

Height

9.15mm

Series

AVS12

Automotive Standard

No

TRIAC, AVS Series, STMicroelectronics


STMicroelectronics AVS Triacs are designed specifically for use in automatic mains selector applications, working together with an appropriate AVS Controller IC.

TRIACs, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy