Infineon ICE5AR0680BZS1XKLA1 Low Side, Low Side Power Switch IC 7-Pin, PG-DIP-7
- RS Stock No.:
- 351-958
- Mfr. Part No.:
- ICE5AR0680BZS1XKLA1
- Brand:
- Infineon
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$19.52
(exc. GST)
$21.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $3.904 | $19.52 | - |
| 50 - 95 | $3.71 | $18.55 | 4% |
| 100 - 495 | $3.438 | $17.19 | 11% |
| 500 - 995 | $3.16 | $15.80 | 19% |
| 1000 + | $3.046 | $15.23 | 21% |
*price indicative
- RS Stock No.:
- 351-958
- Mfr. Part No.:
- ICE5AR0680BZS1XKLA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Topology | Low Side | |
| Power Switch Type | Low Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 1.27Ω | |
| Number of Outputs | 1 | |
| Power Rating | 66W | |
| Mount Type | Through Hole | |
| Package Type | PG-DIP-7 | |
| Minimum Supply Voltage | 10V | |
| Pin Count | 7 | |
| Maximum Supply Voltage | 32V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 4.18mA | |
| Standards/Approvals | JEDEC, RoHS | |
| Automotive Standard | No | |
| Series | CoolSET | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Topology Low Side | ||
Power Switch Type Low Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 1.27Ω | ||
Number of Outputs 1 | ||
Power Rating 66W | ||
Mount Type Through Hole | ||
Package Type PG-DIP-7 | ||
Minimum Supply Voltage 10V | ||
Pin Count 7 | ||
Maximum Supply Voltage 32V | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Operating Current 4.18mA | ||
Standards/Approvals JEDEC, RoHS | ||
Automotive Standard No | ||
Series CoolSET | ||
- COO (Country of Origin):
- CN
Infineon ICE Series Power Switch IC, 10 to 32V Maximum Operating Supply Voltage, 4.18mA Maximum Operating Current - ICE5AR0680BZS1XKLA1
This PLC CPU is a compact and powerful programmable logic controller designed to optimise automation processes. With dimensions of 70mm in width, 125mm in height, and a depth of 100mm, it provides a robust architecture for use in industrial automation. The device features 8 digital inputs and 6 digital outputs, allowing efficient control and monitoring of various systems. Operating within a temperature
Features & Benefits
• Supports multiple programming languages including FBD, LAD, and SCL
• Integrated memory capacity of 700kB for efficient data handling
• Dual communication ports offer Ethernet and PROFINET connectivity
• Designed with reverse polarity protection for enhanced reliability
• Equipped with an input current consumption of 125mA for energy efficiency
• High-speed digital outputs allow rapid response and control
Applications
• Used with SIMATIC S7-1200 for advanced automation solutions
• Ideal for managing high-speed counting technology
• Utilised for controlling digital input/output operations in industrial settings
• Applicable in systems requiring Ethernet communication for seamless integration
What is the typical processing speed for operations with this device?
The CPU processes bit operations in approximately 37ns and word operations in about 30ns. Floating-point arithmetic tasks are completed in around 74ns, ensuring swift performance for control applications.
How does this unit handle power supply variations?
The device operates within a supply voltage 4 to 28.8V DC, offering reverse polarity protection to prevent damage from incorrect connections.
What are the capabilities for digital input operations?
With 8 digital inputs, the unit supports high-speed counting features, and users can configure input delays to suit specific operational needs.
Can this control unit be updated easily?
Yes, there is a possibility for firmware updates, enabling users to enhance functionality and ensure optimal performance over time.
How does the device support communication protocols?
It supports a variety of protocols, including IP, PROFINET IO, and automated detection of transmission rates, facilitating seamless integration into existing industrial networks.
Related links
- Infineon ICE5AR4780BZS1XKLA1 Low Side PG-DIP-7
- Infineon ICE5AR4770BZS1XKLA1 Low Side PG-DIP-7
- Infineon ICE5AR3995BZ1XKLA1 Low Side PG-DIP-7
- Infineon ICE5BR2280BZ1XKLA1 Low Side PG-DIP-7
- Infineon ICE5BR4780BZ1XKLA1 Low Side PG-DIP-7
- Infineon ICE5BR3995BZ1XKLA1 Low Side PG-DIP-7
- Infineon High Side PG-TO220-7-11
- Infineon High Side PG-TO220-7-4
