Infineon ICE5BR3995BZ1XKLA1 Low Side, Low Side Power Switch IC 7-Pin, PG-DIP-7
- RS Stock No.:
- 351-952
- Mfr. Part No.:
- ICE5BR3995BZ1XKLA1
- Brand:
- Infineon
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$12.01
(exc. GST)
$13.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $2.402 | $12.01 | - |
| 50 - 95 | $2.286 | $11.43 | 4% |
| 100 - 495 | $2.114 | $10.57 | 11% |
| 500 - 995 | $1.95 | $9.75 | 18% |
| 1000 + | $1.872 | $9.36 | 22% |
*price indicative
- RS Stock No.:
- 351-952
- Mfr. Part No.:
- ICE5BR3995BZ1XKLA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Topology | Low Side | |
| Product Type | Power Switch IC | |
| Power Switch Type | Low Side | |
| Switch On Resistance RdsOn | 4.05Ω | |
| Number of Outputs | 1 | |
| Power Rating | 30W | |
| Mount Type | Through Hole | |
| Minimum Supply Voltage | 10V | |
| Package Type | PG-DIP-7 | |
| Pin Count | 7 | |
| Maximum Supply Voltage | 32V | |
| Maximum Operating Temperature | 150°C | |
| Operating Current | 1.97mA | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | JEDEC, RoHS | |
| Automotive Standard | No | |
| Series | CoolSET | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Topology Low Side | ||
Product Type Power Switch IC | ||
Power Switch Type Low Side | ||
Switch On Resistance RdsOn 4.05Ω | ||
Number of Outputs 1 | ||
Power Rating 30W | ||
Mount Type Through Hole | ||
Minimum Supply Voltage 10V | ||
Package Type PG-DIP-7 | ||
Pin Count 7 | ||
Maximum Supply Voltage 32V | ||
Maximum Operating Temperature 150°C | ||
Operating Current 1.97mA | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals JEDEC, RoHS | ||
Automotive Standard No | ||
Series CoolSET | ||
- COO (Country of Origin):
- CN
Infineon ICE Series Power Switch IC, 10 to 32V Maximum Operating Supply Voltage, 1.97mA Maximum Operating Current - ICE5BR3995BZ1XKLA1
This PLC CPU is a compact industrial automation controller designed for seamless integration into SIMATIC S7-1200 systems. Measuring 80mm in width and 125mm in height, it supports 14 digital inputs and 10 digital outputs, making it suitable for a variety of control tasks. With a supply voltage 4 to 28.8V DC, this device boasts a programming capacity of 300kB, alongside an extensive memory of 1,050kB, ensuring robust performance in complex applications.
Features & Benefits
• Supports dual communication ports for enhanced connectivity options
• Includes integrated Ethernet and PROFINET for networking flexibility
• Programmemable using FBD, LAD, and SCL languages for versatile applications
• Delivers a maximum output current of 1,600mA for reliable power supply
• Designed with reverse polarity protection to safeguard against wiring errors
• Equipped with extensive diagnostics for efficient troubleshooting
Applications
• Used with SIMATIC S7-1200 to enhance automation processing
• Ideal for controlling machinery in manufacturing environments
• Suitable for digital input/output operations in control systems
• Serves as an integral component of industrial automation projects
How does this device ensure reliable operation within specified environments?
It operates within a temperature Furthermore, it adheres to EMC standards ensuring immunity to electrical interference, which enhances its reliability in demanding settings.
What programming packages are compatible for creating applications with this unit?
This controller supports programming using STEP 7 version 20 or higher, allowing for efficient development across various programming languages tailored for industrial automation.
Can this automation controller handle high-speed input functions?
Yes, it can manage up to 14 digital inputs simultaneously, with several capable of high-speed counting functions, making it suitable for precision tasks that require rapid response times.
What measures are in place to protect against power issues?
The unit features reverse polarity protection and built-in short-circuit protection on outputs, ensuring the device remains safe from electrical faults during operation.
Related links
- Infineon ICE5AR4780BZS1XKLA1 Low Side PG-DIP-7
- Infineon ICE5AR4770BZS1XKLA1 Low Side PG-DIP-7
- Infineon ICE5AR0680BZS1XKLA1 Low Side PG-DIP-7
- Infineon ICE5AR3995BZ1XKLA1 Low Side PG-DIP-7
- Infineon ICE5BR2280BZ1XKLA1 Low Side PG-DIP-7
- Infineon ICE5BR4780BZ1XKLA1 Low Side PG-DIP-7
- Infineon High Side PG-TO220-7-11
- Infineon High Side PG-TO220-7-4
