Infineon ICE5BR4780BZ1XKLA1 Low Side, Low Side Power Switch IC 7-Pin, PG-DIP-7
- RS Stock No.:
- 351-953
- Mfr. Part No.:
- ICE5BR4780BZ1XKLA1
- Brand:
- Infineon
Get a bulk buy discount
Add 50 more to save $4.40
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$9.07
(exc. GST)
$9.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $1.814 | $9.07 | - |
| 50 - 95 | $1.726 | $8.63 | $4.40 |
| 100 - 495 | $1.598 | $7.99 | $21.60 |
| 500 - 995 | $1.468 | $7.34 | $173.00 |
| 1000 + | $1.412 | $7.06 | $402.00 |
*price indicative
- RS Stock No.:
- 351-953
- Mfr. Part No.:
- ICE5BR4780BZ1XKLA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Power Switch IC | |
| Power Switch Topology | Low Side | |
| Power Switch Type | Low Side | |
| Switch On Resistance RdsOn | 4.85Ω | |
| Number of Outputs | 1 | |
| Power Rating | 27.5W | |
| Mount Type | Through Hole | |
| Minimum Supply Voltage | 10V | |
| Package Type | PG-DIP-7 | |
| Pin Count | 7 | |
| Maximum Supply Voltage | 32V | |
| Operating Current | 1.84mA | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS, JEDEC | |
| Automotive Standard | No | |
| Series | CoolSET | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Power Switch IC | ||
Power Switch Topology Low Side | ||
Power Switch Type Low Side | ||
Switch On Resistance RdsOn 4.85Ω | ||
Number of Outputs 1 | ||
Power Rating 27.5W | ||
Mount Type Through Hole | ||
Minimum Supply Voltage 10V | ||
Package Type PG-DIP-7 | ||
Pin Count 7 | ||
Maximum Supply Voltage 32V | ||
Operating Current 1.84mA | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS, JEDEC | ||
Automotive Standard No | ||
Series CoolSET | ||
- COO (Country of Origin):
- CN
Infineon ICE Series Power Switch IC, 10 to 32V Maximum Operating Supply Voltage, 1.84mA Maximum Operating Current - ICE5BR4780BZ1XKLA1
This PLC CPU is an essential component designed for industrial automation applications. It is a compact, high-performance programmable logic controller tailored for use with the SIMATIC S7-1200. Measuring 80mm in width, 100mm in depth, and 125mm in height, it features 14 digital inputs and 10 digital outputs, providing essential control capabilities for various automation tasks.
Features & Benefits
• Offers up to 250 kB programme capacity for complex Applications
• Supports multiple PLC programming languages including FBD, LAD, and SCL
• Equipped with Ethernet and PROFINET interfaces for seamless communication
• Operates reliably across a wide voltage 4V to 28.8V DC
• Capable of handling maximum output currents of up to 1600mA
• Integrated memory of 1000 kB enhances data handling efficiency
Applications
• Used in conjunction with SIMATIC S7-1200 systems for automation tasks
• Ideal for controlling machinery in manufacturing environments
• Effective for monitoring and managing digital processes
• Utilised in logistics automation to streamline operations
What kind of programming support is available for the CPU?
The device supports a variety of programming languages, including FBD, LAD, and SCL, which allows engineers from different backgrounds to develop applications that fit their specific requirements effectively.
How much current can this CPU manage on its outputs?
It can manage a maximum output current of 1600mA, ensuring that it can drive multiple devices without compromising performance in demanding applications.
Can it be used in extreme temperature conditions?
Yes, it operates effectively within a temperature
What type of communication protocols does it support?
It supports both Ethernet and PROFINET protocols, facilitating integration into existing networks and enabling efficient communication with other devices.
What measures are in place to protect the system from electrical faults?
The CPU features reverse polarity protection and short-circuit protection, ensuring reliability and safeguarding against potential electrical issues during operation.
Related links
- Infineon ICE5AR4770BZS1XKLA1 Low Side PG-DIP-7
- Infineon ICE5AR4780BZS1XKLA1 Low Side PG-DIP-7
- Infineon ICE5AR0680BZS1XKLA1 Low Side PG-DIP-7
- Infineon ICE5AR3995BZ1XKLA1 Low Side PG-DIP-7
- Infineon ICE5BR2280BZ1XKLA1 Low Side PG-DIP-7
- Infineon ICE5BR3995BZ1XKLA1 Low Side PG-DIP-7
- Infineon PG-DIP-7
- Infineon PG-DIP-7
