Infineon ICE5AR3995BZ1XKLA1 Low Side, Low Side Power Switch IC 7-Pin, PG-DIP-7
- RS Stock No.:
- 351-955
- Mfr. Part No.:
- ICE5AR3995BZ1XKLA1
- Brand:
- Infineon
Get a bulk buy discount
Add 50 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$10.98
(exc. GST)
$12.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,990 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $2.196 | $10.98 | - |
| 50 - 95 | $2.086 | $10.43 | 5% |
| 100 - 495 | $1.932 | $9.66 | 12% |
| 500 - 995 | $1.782 | $8.91 | 18% |
| 1000 + | $1.712 | $8.56 | 22% |
*price indicative
- RS Stock No.:
- 351-955
- Mfr. Part No.:
- ICE5AR3995BZ1XKLA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Topology | Low Side | |
| Product Type | Power Switch IC | |
| Power Switch Type | Low Side | |
| Switch On Resistance RdsOn | 4.05Ω | |
| Number of Outputs | 1 | |
| Power Rating | 30W | |
| Mount Type | Through Hole | |
| Package Type | PG-DIP-7 | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 32V | |
| Pin Count | 7 | |
| Operating Current | 2.36mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | JEDEC, RoHS | |
| Automotive Standard | No | |
| Series | CoolSET | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Topology Low Side | ||
Product Type Power Switch IC | ||
Power Switch Type Low Side | ||
Switch On Resistance RdsOn 4.05Ω | ||
Number of Outputs 1 | ||
Power Rating 30W | ||
Mount Type Through Hole | ||
Package Type PG-DIP-7 | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 32V | ||
Pin Count 7 | ||
Operating Current 2.36mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals JEDEC, RoHS | ||
Automotive Standard No | ||
Series CoolSET | ||
- COO (Country of Origin):
- CN
Infineon ICE Series Power Switch IC, 32V Maximum Operating Supply Voltage, 2.36mA Maximum Operating Current - ICE5AR3995BZ1XKLA1
This PLC CPU is an advanced control unit designed for industrial automation. With dimensions of 70mm (W) x 125mm (H) x 100mm (D), it effectively integrates with SIMATIC S7-1200 systems, boasting 8 digital inputs and 6 relay outputs. Its robust performance is ensured by a 24V supply voltage and a comprehensive memory capacity of 700kB, making it ideal for complex automation tasks.
Features & Benefits
• Utilises 8 digital inputs for versatile signal processing
• Six relay outputs enable reliable actuating capabilities
• Supports PLC programming languages FBD, LAD, and SCL for flexibility
• Ethernet and PROFINET connectivity enable seamless integration
• Compact design optimises space while enhancing functionality
• Maximum processing temperature of +40°C ensures operational reliability
Applications
• Ideal for controlling complex machinery and processes
• Used with conveyor systems for efficient material handling
• Suitable for monitoring and controlling production lines
• Effective in automated testing setups for electronic devices
How does the PLC CPU handle input and output operations?
The unit features 8 digital inputs capable of high-speed counting, while the 6 relay outputs manage various loads efficiently, making quick adjustments based on programmed logic.
What connectivity options are available to enhance communication?
This device includes Ethernet and PROFINET interfaces, allowing for easy integration into existing network infrastructures and facilitating data exchange with other devices.
What aspects should be considered for programming with this CPU?
Programmeming can be efficiently carried out using languages such as FBD, LAD, or SCL with the STEP 7 engineering software, ensuring that users have flexible options based on their expertise and project requirements.
Related links
- Infineon ICE5AR4770BZS1XKLA1 Low Side PG-DIP-7
- Infineon ICE5AR4780BZS1XKLA1 Low Side PG-DIP-7
- Infineon ICE5AR0680BZS1XKLA1 Low Side PG-DIP-7
- Infineon ICE5BR4780BZ1XKLA1 Low Side PG-DIP-7
- Infineon ICE5BR2280BZ1XKLA1 Low Side PG-DIP-7
- Infineon ICE5BR3995BZ1XKLA1 Low Side PG-DIP-7
- Infineon PG-DIP-7
- Infineon PG-DIP-7
