Omron Noise Filter for use with Control Panel, S8V Series
- RS Stock No.:
- 175-5069
- Mfr. Part No.:
- S8V-NFS203
- Brand:
- Omron
Subtotal (1 unit)*
$115.50
(exc. GST)
$127.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 7 left, shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $115.50 |
*price indicative
- RS Stock No.:
- 175-5069
- Mfr. Part No.:
- S8V-NFS203
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Noise Filter | |
| Accessory Type | Noise Filter | |
| For Use With | Control Panel | |
| Series | S8V | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Noise Filter | ||
Accessory Type Noise Filter | ||
For Use With Control Panel | ||
Series S8V | ||
Standards/Approvals CE | ||
Omron Noise Filter, 3A Input Current Range, DIN Rail Mount - S8V-NFS203
This noise filter features a rated current of 3A and operates within a voltage range of 250VAC and 250VDC. It is designed to deliver reliable performance in ambient temperatures ranging from -40 to 85°C.
Features & Benefits
• High attenuation from 150kHz to 1MHz enhances signal integrity
• Compact DIN rail mount design saves space and simplifies installation
• Easy wiring with push-in connections improves installation efficiency
• Compliant with RoHS regulations assures environmental safety
• Five-year warranty provides assurance for users
Applications
• Industrial machines for noise reduction
• Control systems requiring EMI filtration
• Environments with high electrical noise
• Automation devices
• Sensitive electronic equipment
Will it help reduce electromagnetic interference?
Yes, this filter significantly attenuates EMI, improving signal quality.
What is the degree of protection for this noise filter?
It has an IP20 degree of protection by EN/IEC 60529.
- RS Stock No. 1755070
- Mfr. Part No. S8V-NFS206
Each
$150.30
- RS Stock No. 0690664
- Mfr. Part No. 4NWP100211R0001
Each
$166.46
RS Better World
- RS Stock No. 7141262
- Mfr. Part No. 6EP1961-2BA11
Each
$405.95
- RS Stock No. 7141274
- Mfr. Part No. 6EP1961-3BA01
Each
$537.37












