KEMET 470 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 500 units)*

$76,036.00

(exc. GST)

$83,639.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
500 - 500$152.072$76,036.00-
1000 - 1500$148.271$74,135.502%
2000 +$145.989$72,994.504%

*price indicative

RS Stock No.:
169-6820
Mfr. Part No.:
C2220H474J5GACT250
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

470nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Construction

Stacked

Package/Case

2220

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

AEC-Q200

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

H - 200°C

Length

5.7mm

Standards/Approvals

AEC-Q200, IPC-7351, EIA 624, EIA 556, EIA 481, J-STD-020

Width

5mm

Height

2.2mm

Maximum Operating Temperature

200°C

COO (Country of Origin):
MX

KEMET 2220 High Temperature


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy