Omron Noise Filter for use with Control Panel, S8V Series

Subtotal (1 unit)*

$150.30

(exc. GST)

$165.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$150.30

*price indicative

RS Stock No.:
175-5070
Mfr. Part No.:
S8V-NFS206
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Accessory Type

Noise Filter

Product Type

Noise Filter

For Use With

Control Panel

Series

S8V

Standards/Approvals

CE

Omron S8V Series Noise Filter, 6A Input Current Range, DIN Rail Mount Mounting Style - S8V-NFS206


This noise filter is designed to enhance the performance of control panels by effectively reducing electrical noise, ensuring the reliable operation of electronic components in environments prone to interference. Its key specifications make it suitable for various industrial applications, thereby contributing to the efficiency of electrical systems.

Features & Benefits


• Compatible with DIN rail mounting for straightforward installation

• Operates at a supply voltage of 250V AC

• Supports an input current of up to 6 A

• Optimises performance in industrial electrical systems

• Enhances the longevity and functionality of connected devices

Applications


• Suitable for machinery needing protection from electrical interference

• Ideal for environments with high levels of electromagnetic disturbance

What is the input current capacity?


The device accommodates an input current of up to 6 A, suitable for various applications.

What is the maximum voltage this unit can handle?


It operates efficiently at a maximum supply voltage of 250V AC.

How does this device assist with noise reduction?


It is specifically designed to filter out electrical noise, enhancing the functionality and reliability of connected systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy