Phoenix Contact Plug In Power Relay, 220V dc Coil, DPDT

Subtotal (1 box of 10 units)*

$164.15

(exc. GST)

$180.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$164.15$16.415

*price indicative

RS Stock No.:
857-1342
Mfr. Part No.:
2903665
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Coil Voltage

220V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Number of Poles

2

Series

REL-IR2/LDP-220DC/2X21

Latching

No

Terminal Type

Plug In

Length

21.2mm

Minimum Operating Temperature

-40°C

Contact Material

Silver Alloy

Height

35.6mm

Life

20000000 cycles

Depth

27.5mm

Maximum Operating Temperature

+70°C

COO (Country of Origin):
PL
Plug-in industrial relay with power contacts, 2 PDTs, test button, status LED, freewheeling diode, mechanical switch position indicator, polarity: A1+, A2-, input voltage: 220 V DC

Related links