Phoenix Contact Power Relay, 220V dc Coil, 16A Switching Current, 3PDT
- RS Stock No.:
- 191-4386
- Mfr. Part No.:
- 2909055
- Brand:
- Phoenix Contact
On back order for despatch 14/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$28.877
(exc. GST)
$31.765
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $28.877 | $1,443.85 |
*price indicative
- RS Stock No.:
- 191-4386
- Mfr. Part No.:
- 2909055
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Plug-in high-power relay with power contacts, 3 changeover contacts, coil voltage: 220 V DC.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 220V dc |
Contact Configuration | 3PDT |
Switching Current | 16A |
Number of Poles | 3 |
Latching | No |
Maximum Switching Voltage AC | 440V |
Maximum Switching Voltage DC | 250V dc |
Length | 38.6mm |
Coil Resistance | 37000Ω |
Coil Power | 1.34W |
Minimum Operating Temperature | -40°C |
Series | REL-PR3-220DC/3X21 |
Height | 36.1mm |
Maximum Operating Temperature | +70°C |
Depth | 45.5mm |
Contact Material | Silver Alloy |
Maximum Switching Power AC | 4 kVA |
Maximum Switching Power DC | 384 W |
Related links
- Phoenix Contact DIN Rail Power Relay, 220V dc Coil, 16A Switching Current
- Phoenix Contact DIN Rail Power Relay, 220V dc Coil, 10A Switching Current
- TE Connectivity Plug In Power Relay, 220V dc Coil, 10A Switching...
- Finder Plug-In Mount Relay, 220V dc Coil, 6A Switching Current, 3PDT, 3PDT
- Phoenix Contact Power Relay, 125V dc Coil, 16A Switching Current, 3PDT
- Phoenix Contact PCB Mount Power Relay, 220V dc Coil, 6A Switching...
- Phoenix Contact Plug In Power Relay, 220V dc Coil, DPDT
- Phoenix Contact Plug In Power Relay, 220V dc Coil, 4PDT