- RS Stock No.:
- 857-1349
- Mfr. Part No.:
- 2903682
- Brand:
- Phoenix Contact
On back order for despatch 31/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Box of 10
$149.56
(exc. GST)
$164.52
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $149.56 | $14.956 |
*price indicative |
- RS Stock No.:
- 857-1349
- Mfr. Part No.:
- 2903682
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Plug-in industrial relay with power contacts, 4 PDTs, test key, status LED, freewheeling diode, mechanical switch position indicator, polarity: A1+, A2-, coil voltage: 220 V DC
Specifications
Attribute | Value |
---|---|
Coil Voltage | 220V dc |
Contact Configuration | 4PDT |
Mounting Type | Plug In |
Number of Poles | 4 |
Latching | No |
Terminal Type | Plug In |
Length | 21.2mm |
Series | REL-IR4/LDP-220DC/4X21 |
Contact Material | Silver Alloy |
Height | 35.6mm |
Minimum Operating Temperature | -40°C |
Life | 20000000 cycles |
Maximum Operating Temperature | +70°C |
Depth | 27.5mm |
Related links
- Honeywell Plug In Power Relay 3A Switching Current, 4PDT
- Turck Plug In Power Relay 6A Switching Current, 4PDT
- Schneider Electric Plug In Power Relay 3A Switching Current, 4PDT
- ABB CR Series Interface Relay 220V dc Coil 12A Load
- Omron Plug In Latching Power Relay 6A Switching Current, 4PDT
- Phoenix Contact PCB Mount Power Relay 6A Switching Current, 4PDT
- Omron Plug In Power Relay 6A Switching Current, 4PDT
- TE Connectivity Plug In Power Relay 6A Switching Current, 4PDT