- RS Stock No.:
- 909-7971
- Mfr. Part No.:
- 8-1419111-4
- Brand:
- TE Connectivity
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$32.75
(exc. GST)
$36.03
(inc. GST)
Units | Per unit |
1 - 2 | $32.75 |
3 - 4 | $32.74 |
5 + | $32.68 |
- RS Stock No.:
- 909-7971
- Mfr. Part No.:
- 8-1419111-4
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
PT Series With Mechanical Indicator
Cadmium-free contacts
LED and mechanical indicator
Manual/ lockable test facility
Contact material: AgNi or Gold Plated
Mechanical life: AC; 2 x 107, DC; 3 x 107 or DC; 30 x 10⒍
Isolation coil to contact: 2.5kV(ac)
Dimensions: W22.5 x D28 x H29mm
LED and mechanical indicator
Manual/ lockable test facility
Contact material: AgNi or Gold Plated
Mechanical life: AC; 2 x 107, DC; 3 x 107 or DC; 30 x 10⒍
Isolation coil to contact: 2.5kV(ac)
Dimensions: W22.5 x D28 x H29mm
or DC; 30 x 10
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 220V dc |
Contact Configuration | 4PDT |
Mounting Type | Plug In |
Switching Current | 6A |
Number of Poles | 4 |
Latching | No |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 240V |
Length | 28mm |
Coil Resistance | 64533Ω |
Coil Power | 750mW |
Life | 100000 (Electrical) Operations, 30000000 (Mechanical) Operations |
Isolation Coil To Contact | 2.5kVrms |
Maximum Operating Temperature | +70°C |
Series | PT |
Contact Material | Silver Alloy |
Standards Met | CULus, LR, VDE |
Depth | 22.5mm |
Minimum Operating Temperature | -40°C |
Height | 29mm |
Maximum Switching Power AC | 1.5 kVA |
Application | Automation Control |
Related links
- Finder Plug-In Mount Relay 6A Switching Current 3PDT
- Phoenix Contact DIN Rail Power Relay 16A Switching Current
- Phoenix Contact Plug In Power Relay 4PDT
- Phoenix Contact PCB Mount Power Relay 6A Switching Current, 4PDT
- Finder Plug-In Mount Relay 6A Switching Current
- Phoenix Contact Plug In Power Relay DPDT
- Phoenix Contact Power Relay 16A Switching Current, 3PDT
- Phoenix Contact DIN Rail Power Relay 10A Switching Current