Phoenix Contact PCB Power Relay, 220V dc Coil, 6A Switching Current, 4PDT
- RS Stock No.:
- 201-6811
- Mfr. Part No.:
- 2905728
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$129.45
(exc. GST)
$142.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $12.945 | $129.45 |
*price indicative
- RS Stock No.:
- 201-6811
- Mfr. Part No.:
- 2905728
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Relay | |
| Coil Voltage | 220V dc | |
| Contact Configuration | 4PDT | |
| Mount Type | PCB | |
| Series | REL-IR4/DP | |
| Terminal Type | Solder | |
| Switching Current | 6A | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 35.6mm | |
| Height | 27.5mm | |
| Standards/Approvals | IEC 60664, IEC 61810 | |
| Width | 21.2mm | |
| Coil Power | 880mW | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Relay | ||
Coil Voltage 220V dc | ||
Contact Configuration 4PDT | ||
Mount Type PCB | ||
Series REL-IR4/DP | ||
Terminal Type Solder | ||
Switching Current 6A | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Length 35.6mm | ||
Height 27.5mm | ||
Standards/Approvals IEC 60664, IEC 61810 | ||
Width 21.2mm | ||
Coil Power 880mW | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- PL
The Phoenix non-latching relays are commonly found within industrial environments, they are considered to be electrical and mechanical devices. This type of relay can often be referred to an electromechanical relay or an industrial switch. It is pluggable industrial relay with power contact for high continuous current and its coil voltage is 220V dc.
Ambient temperature is 70 °C
Degree of protection RT I
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Power Relay 6A Switching Current, 4PDT
- TE Connectivity DIN Rail Power Relay 6A Switching Current, 4PDT
- TE Connectivity Plug In Power Relay 6A Switching Current, 4PDT
- Idec PCB Power Relay 6A Switching Current, 4PDT
- Phoenix Contact Power Relay 50mA Switching Current, 4PDT
- Schneider Electric Power Relay 8A Switching Current, 4PDT
- Omron Power Relay 240 V ac Coil 4PDT
- TE Connectivity Socket Relay 3A Switching Current, 4PDT
