Phoenix Contact DIN Rail Power Relay, 220V dc Coil, 16A Switching Current, 1 NO
- RS Stock No.:
- 207-3358
- Mfr. Part No.:
- 2908046
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$17.30
(exc. GST)
$19.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $17.30 |
*price indicative
- RS Stock No.:
- 207-3358
- Mfr. Part No.:
- 2908046
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Relay | |
| Coil Voltage | 220V dc | |
| Contact Configuration | 1 NO | |
| Mount Type | DIN Rail | |
| Series | REL-PR1-220DC/1/MB | |
| Terminal Type | Plug-In | |
| Switching Current | 16A | |
| Switching Power | 4kVA | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 440V ac | |
| Maximum Operating Temperature | 70°C | |
| Height | 36.1mm | |
| Coil Power | 1.61W | |
| Length | 45.5mm | |
| Standards/Approvals | IEC 60664 IEC 61810 | |
| Width | 38.6mm | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Relay | ||
Coil Voltage 220V dc | ||
Contact Configuration 1 NO | ||
Mount Type DIN Rail | ||
Series REL-PR1-220DC/1/MB | ||
Terminal Type Plug-In | ||
Switching Current 16A | ||
Switching Power 4kVA | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 440V ac | ||
Maximum Operating Temperature 70°C | ||
Height 36.1mm | ||
Coil Power 1.61W | ||
Length 45.5mm | ||
Standards/Approvals IEC 60664 IEC 61810 | ||
Width 38.6mm | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Plug-in high-power relay with power contacts. It is specifically use for switching high DC loads.
1 N/O contact
blowout magnet
coil voltage: 220 V DC
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact DIN Rail Power Relay 16A Switching Current, 3PDT
- Phoenix Contact DIN Rail Power Relay 10A Switching Current, 3PDT
- TE Connectivity DIN Rail Power Relay 6A Switching Current, 4PDT
- Phoenix Contact DIN Rail Power Relay 16A Switching Current, 1 NO
- Phoenix Contact DIN Rail Power Relay 16A Switching Current, 3PDT
- Phoenix Contact DIN Rail Power Relay 16A Switching Current, 1PDT
- Phoenix Contact DIN Rail Power Relay 16A Switching Current, SPDT
- Phoenix Contact DIN Rail Power Relay 16A Switching Current, TPDT
