Schneider Electric Power Relay, 220V dc Coil, 8A Switching Current, 4PDT
- RS Stock No.:
- 884-1543
- Distrelec Article No.:
- 302-15-532
- Mfr. Part No.:
- RXM4AB1MD
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$13.51
(exc. GST)
$14.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.51 |
*price indicative
- RS Stock No.:
- 884-1543
- Distrelec Article No.:
- 302-15-532
- Mfr. Part No.:
- RXM4AB1MD
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 220V dc | |
| Product Type | Power Relay | |
| Contact Configuration | 4PDT | |
| Series | Harmony Relay RXM | |
| Terminal Type | Plug-In | |
| Switching Current | 8A | |
| Switching Power | 1.5kVA | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 28V dc | |
| Maximum Operating Temperature | 55°C | |
| Coil Resistance | 48.4kΩ | |
| Standards/Approvals | CSA, CE | |
| Width | 47.7mm | |
| Length | 21mm | |
| Coil Power | 900mW | |
| Height | 27mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 220V dc | ||
Product Type Power Relay | ||
Contact Configuration 4PDT | ||
Series Harmony Relay RXM | ||
Terminal Type Plug-In | ||
Switching Current 8A | ||
Switching Power 1.5kVA | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 28V dc | ||
Maximum Operating Temperature 55°C | ||
Coil Resistance 48.4kΩ | ||
Standards/Approvals CSA, CE | ||
Width 47.7mm | ||
Length 21mm | ||
Coil Power 900mW | ||
Height 27mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- CN
RXM Series Miniature Relays without LED
The compact Zelio RXM miniature relays without LED from Schneider Electric can be used to increase the functions in electrical enclosures, particularly useful for industrial applications, machine/building equipment and HVAC.
Range of miniature plug-in relays on base, RXZE2 type
Simple to use- no adjustment required for standard applcations
Easily integrated into current devices & can be adapted for all voltages
Test button and mechanical indicator of relay status
Bases for assembly on DIN rail or with screws to be ordered separately
Related links
- Schneider Electric Power Relay 8A Switching Current, 4PDT
- Schneider Electric Power Relay 8A Switching Current, 4PDT
- Schneider Electric Power Relay 8A Switching Current, 4PDT
- Schneider Electric Power Relay 8A Switching Current, 4PDT
- Schneider Electric Power Relay 8A Switching Current, 4PDT
- Schneider Electric Power Relay 8A Switching Current, 4PDT
- Schneider Electric Power Relay 8A Switching Current, 4PDT
- Schneider Electric Power Relay 8A Switching Current, 4PDT
