Relpol Surface Power Relay, 24V Coil, 10A Switching Current, 3PDT

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$22.56

(exc. GST)

$24.82

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$22.56
10 - 19$21.65
20 +$20.73

*price indicative

RS Stock No.:
805-2172
Mfr. Part No.:
R3N-2013-23-5024-WTL
Brand:
Relpol
Find similar products by selecting one or more attributes.
Select all

Brand

Relpol

Coil Voltage

24V

Product Type

Power Relay

Contact Configuration

3PDT

Mount Type

Surface

Series

R3N

Terminal Type

Plug-In

Switching Current

10A

Switching Power

1.5W

Switching DC Voltage

24V dc

Switching AC Voltage

440V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Coil Resistance

158Ω

Standards/Approvals

CSA, UL, UR

Length

27.5mm

Coil Power

1.6W

Width

21.2mm

Height

35.6mm

Contact Material

Silver Alloy

COO (Country of Origin):
PL

Relpol Miniature Industrial Relays


R2N, R3N and R4N series miniature industrial relays for general applications. All relays are designed for mounting in plug-in sockets with WT features as standard (W - mechanical indicator + T - lockable front test button). Accessories include retainer clips and connection strips.

R2N (2 CO), R3N (3 CO) and R4N (4 CO)

Miniature dimensions

Cadmium-free contacts

AC and DC coils

Relays may be provided with test buttons (non latching) and plugs

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy