Relpol Plug In Power Relay, 230V ac Coil, 10A Switching Current, 3PDT
- RS Stock No.:
- 805-2179
- Mfr. Part No.:
- R3N-2013-23-5230-WTL
- Brand:
- Relpol
88 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$25.87
(exc. GST)
$28.46
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $25.87 |
10 - 19 | $25.16 |
20 + | $24.14 |
- RS Stock No.:
- 805-2179
- Mfr. Part No.:
- R3N-2013-23-5230-WTL
- Brand:
- Relpol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Relpol Miniature Industrial Relays
R2N, R3N and R4N series miniature industrial relays for general applications. All relays are designed for mounting in plug-in sockets with WT features as standard (W - mechanical indicator + T - lockable front test button). Accessories include retainer clips and connection strips.
R2N (2 CO), R3N (3 CO) and R4N (4 CO)
Miniature dimensions
Cadmium-free contacts
AC and DC coils
Relays may be provided with test buttons (non latching) and plugs
RoHS compliant
Miniature dimensions
Cadmium-free contacts
AC and DC coils
Relays may be provided with test buttons (non latching) and plugs
RoHS compliant
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230V ac |
Contact Configuration | 3PDT |
Mounting Type | Plug In |
Switching Current | 10A |
Number of Poles | 3 |
Latching | No |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 440V |
Maximum Switching Voltage DC | 24V dc |
Length | 35mm |
Coil Resistance | 16100Ω |
Coil Power | 1.6W |
Isolation Coil To Contact | 2.5kV ac |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -40°C |
Contact Material | Silver Alloy |
Life | 200000 (Electrical) cycles, 20000000 (Mechanical) cycles |
Series | R3N |
Height | 35mm |
Depth | 54.4mm |
Application | General Purpose |
Related links
- Relpol Plug In Power Relay, 230V ac Coil, 10A Switching Current, 3PDT
- Relpol Plug In Power Relay, 110V ac Coil, 10A Switching Current, 3PDT
- Relpol Plug In Power Relay, 24V ac Coil, 10A Switching Current, 3PDT
- Relpol Plug In Power Relay, 12V dc Coil, 10A Switching Current, 3PDT
- Relpol Plug In Power Relay, 24V dc Coil, 10A Switching Current, 3PDT
- Relpol Plug In Power Relay, 230V ac Coil, 10A Switching Current, DPDT
- Relpol Plug In Power Relay, 230V ac Coil, 6A Switching Current, 4PDT
- Relpol Plug In Power Relay, 230V ac Coil, 12A Switching Current, DPDT