Phoenix Contact RIF-2-BPT/4X21 250 V ac, 250V dc DIN Rail Relay Base, for use with Industrial Relay with 2 or 4 PDTs
- RS Stock No.:
- 224-7562
- Distrelec Article No.:
- 304-10-453
- Mfr. Part No.:
- 2900934
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$112.14
(exc. GST)
$123.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 50 unit(s) shipping from 16 November 2026
- Plus 210 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $11.214 | $112.14 |
*price indicative
- RS Stock No.:
- 224-7562
- Distrelec Article No.:
- 304-10-453
- Mfr. Part No.:
- 2900934
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Voltage | 250V ac, 250V ac | |
| Product Type | Relay Base | |
| For Use With | Industrial Relay with 2 or 4 PDTs | |
| Current | 12A | |
| Series | RIF-2-BPT/4X21 | |
| Standards/Approvals | DNV GL/CSA/PRS/LR/UL Recognised/EAC/DNV GL Ex | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Voltage 250V ac, 250V ac | ||
Product Type Relay Base | ||
For Use With Industrial Relay with 2 or 4 PDTs | ||
Current 12A | ||
Series RIF-2-BPT/4X21 | ||
Standards/Approvals DNV GL/CSA/PRS/LR/UL Recognised/EAC/DNV GL Ex | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- CN
Phoenix Contact Relay Base, DIN Rail Mount, 3.2x31x96mm - 2900934
This relay base from the RIFLINE complete series is engineered to handle substantial electrical loads with a nominal current rating of 12 A. Its push-in connection method facilitates quick and secure installation without special tools, while its DIN rail mounting design ensures seamless integration into existing systems. The component is ideal for managing various electrical connections efficiently.
Features & Benefits
• Supports 2 or 4 contacts, offering flexibility for different applications
• DIN rail mounting simplifies and speeds up installation
• Push-in connection reduces wiring time and eliminates the need for special tools
• Operates reliably across a wide temperature range from -40 to 85°C
• Compact size fits well in tight spaces
• Grey housing designed to blend with industrial environments
Applications
• Utilised in control panels for automation systems
• Suitable for use with industrial machinery and equipment
• Ideal for relay control circuits in electrical installations
• Compatible with a range of plug-in relay accessories
• Employed in wiring systems within electrical enclosures
What is the maximum nominal current this relay base can handle?
The relay base supports a maximum nominal current of 12 A.
Is it easy to install?
Yes, it features a DIN rail mount for quick and straightforward installation.
Can it connect to wires of varying sizes?
Yes, it accommodates conductor sizes ranging from 0.14 mm² to 1.5 mm².
Related links
- Phoenix Contact RIF-2-BPT 4 Way 250V ac/dc DIN Rail Relay Socket
- Phoenix Contact RIF-2-BSC 4 Way 250V ac/dc DIN Rail Relay Socket
- Phoenix Contact RIF-4-BPT/3X21 3 Way 440V ac DIN Rail Relay Base, for use with High Power Relay with 2 or 3 PDTs or 3
- Phoenix Contact RIF-2-BSC 250V ac/dc DIN Rail Relay Socket, for use with Relays
- Phoenix Contact RIF-1-BPT/2X21 2 Way 250V ac/dc DIN Rail Relay Base, for use with Miniature Power Relay
- Phoenix Contact RIF-3-BPT/3X21 3 Way 250V ac/dc DIN Rail Relay Base, for use with RIF-3 Relay Base
- Phoenix Contact RIF-2-RSC-LDP-24DC/4X21 Series Interface Relay 24V dc Coil 42mA
- Phoenix Contact RIF-2-RSC-LV-120AC/4X21/EX Series Relay Module Interface Relay 120V ac Coil, 4PDT
