Phoenix Contact DIN Rail Power Relay, 230V ac Coil, 6A Switching Current, 4PDT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
207-3400
Mfr. Part No.:
2909742
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Relay

Coil Voltage

230V ac

Contact Configuration

4PDT

Mount Type

DIN Rail

Series

REL-IR4/230AC/4X21/EX

Terminal Type

Plug-In

Switching Current

6A

Switching DC Voltage

250V dc

Minimum Operating Temperature

-40°C

Switching AC Voltage

250V ac

Maximum Operating Temperature

55°C

Length

35.6mm

Width

21.2mm

Standards/Approvals

UL Recognised, IEC 61810, IEC 60664, EAC, cULus Recognised, cUL Recognised

Coil Power

1.5W

Height

27.5mm

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
PL
The Phoenix Contact Pluggable industrial relay has RT III sealed with power contacts with 4x changeover contacts.

Mechanical switch position indicator

polarity: non-polarized

Input voltage: 230 V AC

in connection with RIF-2.../EX bases approved in accordance with ATEX/IECEx (zone 2) and Ex zone class I, div. 2

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy