Phoenix Contact DIN Rail Power Relay, 24V ac Coil, 5A Switching Current, 4PDT
- RS Stock No.:
- 794-3682
- Mfr. Part No.:
- 2903306
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$26.51
(exc. GST)
$29.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 31 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.51 |
*price indicative
- RS Stock No.:
- 794-3682
- Mfr. Part No.:
- 2903306
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 24V ac | |
| Product Type | Power Relay | |
| Contact Configuration | 4PDT | |
| Mount Type | DIN Rail | |
| Series | RIF-2-RPT-LV-24AC/4X21 | |
| Terminal Type | Plug-In | |
| Switching Current | 5A | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 250V ac | |
| Switching Power | 120W | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 158Ω | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC, DIN | |
| Width | 31mm | |
| Length | 31mm | |
| Height | 96mm | |
| Coil Power | 120W | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 24V ac | ||
Product Type Power Relay | ||
Contact Configuration 4PDT | ||
Mount Type DIN Rail | ||
Series RIF-2-RPT-LV-24AC/4X21 | ||
Terminal Type Plug-In | ||
Switching Current 5A | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 250V ac | ||
Switching Power 120W | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 158Ω | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC, DIN | ||
Width 31mm | ||
Length 31mm | ||
Height 96mm | ||
Coil Power 120W | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- CN
Phoenix Contact Power Relay, Pre-Assembled, 1.58W Maximum Power Loss - RIF-2-RPT-LV-24AC/4X21 - 2903306
Point your setup's electrical supply in the right direction with this power relay from Phoenix Contact. It has a plug-in unit to effectively isolate its ports and cut the risk of damage caused by voltage surges. As it switches current up to 5A, you can trust it's equipped to handle demanding loads. The highly conductive silver alloy contacts keep energy flowing freely.
Clip-on rail mounting means installation in your cabinet takes no time and integrating the relay into your
system is trouble-free, as its push-in terminals take conductors without the need for tools. Thanks to operating times between 5 and 20ms, it quickly responds to signals to give you snappy control. Staying informed about this unit's status is easy with its handy LED indicator. You can release the relay plug with a simple ejector bracket, so it's no hassle to replace components.
Features & Benefits
• Resilient plastic body stands up to scrapes and impacts
• Safe and reliable in a wide range of temperatures between -40°C and +50°C
• Meets IEC 60947-5-1 standards for use in control circuits
- RS Stock No. 0376458
- Mfr. Part No. C9-A41X / AC 24 V
Each
$46.91
- RS Stock No. 7943670
- Mfr. Part No. 2903304
Each
$25.51
- RS Stock No. 7943816
- Mfr. Part No. 2903683
Each
$15.54
- RS Stock No. 8928919
- Mfr. Part No. 7760056101
Each
$21.14
Related links
- Omron DIN Rail Power Relay 5A Switching Current, 4PDT
- Releco DIN Rail Power Relay 5A Switching Current, 4PDT
- Phoenix Contact DIN Rail Power Relay 5A Switching Current, 4PDT
- Omron DIN Rail Power Relay 5A Switching Current, 4PDT
- Carlo Gavazzi Power Relay 5A Switching Current, 4PDT
- Weidmüller Panel Power Relay 5A Switching Current, 4PDT
- Turck Power Relay 5A Switching Current, 4PDT
- Durakool Power Relay 5A Switching Current, 4PDT











