Phoenix Contact PCB Power Relay, 24V ac Coil, 12A Switching Current, DPDT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
794-3799
Mfr. Part No.:
2903666
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Relay

Coil Voltage

24V ac

Contact Configuration

DPDT

Mount Type

PCB

Series

REL-IR

Terminal Type

Plug-In

Switching Current

12A

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Switching Power

3kVA

Switching DC Voltage

250V dc

Maximum Operating Temperature

55°C

Coil Resistance

158Ω

Coil Power

288W

Length

21.2mm

Height

35.6mm

Width

27.5mm

Standards/Approvals

DIN, IEC

Contact Material

Silver Alloy

REL IR2 Plug In Power Relay


Phoenix Contacts Rifline industrial series of relays, bases and accessories.

IR2 have 2 contacts

IR4 have 4 contacts

Coil Voltages 12 to 24 V dc and 24 to 230 V ac

Yellow LED indicator

Range includes options with Freewheeling diode

Range includes options with mechanical position indicator and test switch

Each
$30.62
  • RS Stock No. 8949417
  • Mfr. Part No. 41.31.8.024.0000
Each
$15.71
Each (In a Pack of 10)
$9.085
Each
$12.30

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy