Phoenix Contact PCB Power Relay, 230V ac Coil, 12A Switching Current, DPDT
- RS Stock No.:
- 794-3803
- Mfr. Part No.:
- 2903668
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$12.92
(exc. GST)
$14.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 23 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $12.92 |
*price indicative
- RS Stock No.:
- 794-3803
- Mfr. Part No.:
- 2903668
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Relay | |
| Coil Voltage | 230V ac | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Series | REL-IR2/L-230AC/2X21 | |
| Terminal Type | Plug-In | |
| Switching Current | 12A | |
| Switching Power | 3kVA | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Coil Resistance | 16.1kΩ | |
| Maximum Operating Temperature | 55°C | |
| Coil Power | 48W | |
| Height | 35.6mm | |
| Width | 27.5mm | |
| Standards/Approvals | IEC, DIN | |
| Length | 21.2mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Relay | ||
Coil Voltage 230V ac | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Series REL-IR2/L-230AC/2X21 | ||
Terminal Type Plug-In | ||
Switching Current 12A | ||
Switching Power 3kVA | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Coil Resistance 16.1kΩ | ||
Maximum Operating Temperature 55°C | ||
Coil Power 48W | ||
Height 35.6mm | ||
Width 27.5mm | ||
Standards/Approvals IEC, DIN | ||
Length 21.2mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- PL
REL IR2 Plug In Power Relay
Phoenix Contacts Rifline industrial series of relays, bases and accessories.
IR2 have 2 contacts
IR4 have 4 contacts
Coil Voltages 12 to 24 V dc and 24 to 230 V ac
Yellow LED indicator
Range includes options with Freewheeling diode
Range includes options with mechanical position indicator and test switch
Related links
- Finder PCB Power Relay 12A Switching Current, DPDT
- Phoenix Contact PCB Power Relay 12A Switching Current, DPDT
- TE Connectivity PCB Power Relay 12A Switching Current, DPDT
- Phoenix Contact PCB Power Relay 8A Switching Current, DPDT
- Phoenix Contact PCB Power Relay 10A Switching Current, DPDT
- Phoenix Contact PCB Power Relay 12A Switching Current, DPDT
- Phoenix Contact PCB Power Relay 12A Switching Current, DPDT
- Finder Power Relay 12A Switching Current, DPDT
