Finder PCB Power Relay, 24V dc Coil, 12A Switching Current, DPDT
- RS Stock No.:
- 253-3530
- Mfr. Part No.:
- 56.42.9.024.0000
- Brand:
- Finder
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$18.27
(exc. GST)
$20.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $18.27 |
| 15 - 49 | $17.76 |
| 50 + | $17.43 |
*price indicative
- RS Stock No.:
- 253-3530
- Mfr. Part No.:
- 56.42.9.024.0000
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Series | 56 | |
| Terminal Type | Solder | |
| Switching Current | 12A | |
| Switching Power | 3kVA | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 220V dc | |
| Coil Resistance | 600Ω | |
| Maximum Operating Temperature | 70°C | |
| Height | 36.8mm | |
| Length | 20.7mm | |
| Coil Power | 1W | |
| Width | 27.7mm | |
| Standards/Approvals | CCC, CSA, cURus, EAC, EN, RINA, RoHS, VDE | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Series 56 | ||
Terminal Type Solder | ||
Switching Current 12A | ||
Switching Power 3kVA | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 220V dc | ||
Coil Resistance 600Ω | ||
Maximum Operating Temperature 70°C | ||
Height 36.8mm | ||
Length 20.7mm | ||
Coil Power 1W | ||
Width 27.7mm | ||
Standards/Approvals CCC, CSA, cURus, EAC, EN, RINA, RoHS, VDE | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- IT
Finder 56 Series Power Relay, 24V DC Coil Voltage, 12A Switching Current - 56.42.9.024.0000
This power relay is a robust DPDT unit designed for optimal performance in automation and industrial applications. Featuring a coil voltage of 24V DC and through-hole terminal design, it has dimensions of 20.7mm in length, 27.7mm in depth, and 36.8mm in height. The relay supports a high voltage switching capacity, making it ideal for managing various electrical loads efficiently.
Features & Benefits
• Supports switching currents up to 12A for reliable performance
• High insulation resistance with 4 kV between coil and contacts
• Operates within a wide temperature range of -40 °C to +70 °C
• Silver alloy relay contacts enhance durability and performance
• Suitable for PCB mounting, simplifying installation processes
• Lacks latching for easier operational management
Applications
• Used for power control in industrial furnaces and ovens
• Employed in vending machines to manage power distribution
• Utilised in control panels for precise electrical management
• Ideal for carousel warehouses, ensuring efficient electrical operations
• Compatible with control and management systems for electric motors
What is the maximum voltage that can be switched by this relay?
The relay can handle a maximum switching voltage of 250V AC and 220V DC, enabling it to manage various high voltage applications effectively.
How does the coil resistance impact the relay performance?
With a coil resistance of 600 Ω, it ensures efficient power consumption and contributes to the relays stability and reliability during operations.
What are the electrical life expectations at rated load?
The relay boasts an electrical life of up to 100,000 cycles at rated load, ensuring long-term durability and reducing maintenance needs.
Can this relay be used in temperature-sensitive environments?
Yes, with operational limits ranging from -40 °C to +70 °C, it is well-suited for diverse temperature-sensitive applications across various industries.
What material is used for the contacts, and why is it beneficial?
The relay features silver alloy contacts, which offer excellent conductivity and resistance to wear, enhancing overall performance and longevity in demanding applications.
Approvals
UL; CSA; VDE
Related links
- Finder PCB Power Relay 12A Switching Current, DPDT
- Finder PCB Power Relay 12A Switching Current, DPDT
- Finder PCB Power Relay 12A Switching Current, SPDT
- Finder PCB Power Relay 12A Switching Current, DPDT
- Finder PCB Power Relay 12A Switching Current, 4PDT
- Phoenix Contact PCB Power Relay 12A Switching Current, DPDT
- TE Connectivity PCB Power Relay 12A Switching Current, DPDT
- Finder PCB Power Relay 8A Switching Current, DPDT
