Phoenix Contact PCB Power Relay, 24V ac Coil, 6A Switching Current, 4PDT

Subtotal (1 unit)*

$14.80

(exc. GST)

$16.28

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +$14.80

*price indicative

RS Stock No.:
794-3816
Mfr. Part No.:
2903683
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Relay

Coil Voltage

24V ac

Contact Configuration

4PDT

Mount Type

PCB

Series

REL-IR4/L- 24AC/4X21AU

Terminal Type

Plug-In

Switching Current

6A

Switching AC Voltage

30V ac

Switching Power

0.12W

Switching DC Voltage

36V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Coil Resistance

158Ω

Height

35.6mm

Length

21.2mm

Standards/Approvals

DIN, IEC

Coil Power

144W

Width

27.5mm

Contact Material

Silver Alloy

COO (Country of Origin):
PL

REL IR4 Plug In Power Relay


Phoenix Contacts Rifline industrial series of relays, bases and accessories.

IR2 have 2 contacts

IR4 have 4 contacts

Coil Voltages 12 to 24 V dc and 24 to 230 V ac

Yellow LED indicator

Range includes options with Freewheeling diode

Range includes options with mechanical position indicator and test switch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy